IDC CABLE - MCS50K/MC50F/X - M1GXK-5040K
| Digi-Key Part Number | M1GXK-5040K-ND |
1 10 100 250 500 1000 2500 5000 |
31.25000 27.40000 20.18940 17.42536 16.22362 13.98837 13.21925 12.78662 |
Extended Price
31.25 274.00 2018.94 4356.34 8111.81 13988.37 33048.12 63933.10 |
| Manufacturer Part Number | M1GXK-5040K | |||
| Description | IDC CABLE - MCS50K/MC50F/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1GXK-5040K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Cable |
| Number of Positions | 50 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Flange |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 40.0" (1.016m) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1GXK 5040K M1GXK5040K |
IDC CABLE - MCS50K/MC50F/X - M1GXK-5040K (M1GXK-5040K-ND)
Related parts:IDC CABLE - MCS50K/MC50F/X - M1GXK-5040K
Order 'idc cable - mcs50k/mc50f/x - M1GXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-5040K-ND.
IDC CABLE - MCS50K/MC50F/MCS50K - M3GGK-5040K
Order 'idc cable - mcs50k/mc50f/mcs50k - M3GGK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3GGK-5040K-ND.
IDC CABLE - MSC50A/MC50F/X - M1AXA-5040K
Order 'idc cable - msc50a/mc50f/x - M1AXA-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-5040K-ND.
IDC CABLE - MSC50K/MC50F/X - M1AXK-5040K
Order 'idc cable - msc50k/mc50f/x - M1AXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-5040K-ND.
IDC CABLE - MSR50A/MC50F/X - M1BXA-5040K
Order 'idc cable - msr50a/mc50f/x - M1BXA-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-5040K-ND.
IDC CABLE - MSR50K/MC50F/X - M1BXK-5040K
Order 'idc cable - msr50k/mc50f/x - M1BXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-5040K-ND.
IDC CABLE - MKC50A/MC50F/X - M1CXA-5040K
Order 'idc cable - mkc50a/mc50f/x - M1CXA-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-5040K-ND.
IDC CABLE - MKC50K/MC50F/X - M1CXK-5040K
Order 'idc cable - mkc50k/mc50f/x - M1CXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-5040K-ND.
IDC CABLE - MKR50A/MC50F/X - M1DXA-5040K
Order 'idc cable - mkr50a/mc50f/x - M1DXA-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-5040K-ND.
IDC CABLE - MKR50K/MC50F/X - M1DXK-5040K
Order 'idc cable - mkr50k/mc50f/x - M1DXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-5040K-ND.
IDC CABLE - MCE50G/MC50F/X - M1EXG-5040K
Order 'idc cable - mce50g/mc50f/x - M1EXG-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXG-5040K-ND.
IDC CABLE - MCE50K/MC50F/X - M1EXK-5040K
Order 'idc cable - mce50k/mc50f/x - M1EXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-5040K-ND.
IDC CABLE - MCF50K/MC50F/X - M1FXK-5040K
Order 'idc cable - mcf50k/mc50f/x - M1FXK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1FXK-5040K-ND.
IDC CABLE - MCS50K/MC50G/X - M1GXK-5036J
Order 'idc cable - mcs50k/mc50g/x - M1GXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-5036J-ND.
IDC CABLE - MCS50K/MC50M/X - M1GXK-5036R
Order 'idc cable - mcs50k/mc50m/x - M1GXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-5036R-ND.
Send this link via E-Mail
Help With This Screen