CONN DSUB PIN 20-24AWG CRIMP AU - 8656352064LF - Connectors, Interconnects
| Digi-Key Part Number | 609-1474-ND |
1 25 100 500 1000 |
.23000 .10240 .08000 .06240 .05760 |
Extended Price
0.23 2.56 8.00 31.20 57.60 |
| Manufacturer Part Number | 8656352064LF | |||
| Description | CONN DSUB PIN 20-24AWG CRIMP AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8656352064LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | 20-24 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | Flash |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8656352064LF 8656352064LF 609 1474 ND 6091474ND 609-1474 |
8656352064LF Specification Sheet
CONN DSUB PIN 20-24AWG CRIMP AU - 8656352064LF (609-1474-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN DSUB PIN 20-24AWG CRIMP AU - 8656352064LF
Order 'conn dsub pin 20-24awg crimp au - 8656352064LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1474-ND.
CONN DSUB SKT 20-24AWG CRIMP AU - 8656353064LF
Order 'conn dsub skt 20-24awg crimp au - 8656353064LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1475-ND.
CONN D-SUB PIN 20-24AWG CRIMP - 205089-2
Order 'conn d-sub pin 20-24awg crimp - 205089-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205089-2-ND.
CONN DSUB PIN 24-28AWG CRIMP AU - 8656350064LF
Order 'conn dsub pin 24-28awg crimp au - 8656350064LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1472-ND.
CONN DSUB PIN 20-24AWG GOLD - 161A18299X
Order 'conn dsub pin 20-24awg gold - 161A18299X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1073-ND.
CONN CONTACT PIN 20-24AWG SZ 20 - M39029/107-621
Order 'conn contact pin 20-24awg sz 20 - M39029/107-621' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M39029/107-621-ND.
CONN CONTACT PIN 20-24AWG SZ 20 - M39029/4-110
Order 'conn contact pin 20-24awg sz 20 - M39029/4-110' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M39029/4-110-ND.
CONN CONTACT PIN 20-24AWG SZ 20 - M39029/58-363
Order 'conn contact pin 20-24awg sz 20 - M39029/58-363' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M39029/58-363-ND.
CONN CONTACT PIN 20-24AWG SZ 20 - M39029/9-134
Order 'conn contact pin 20-24awg sz 20 - M39029/9-134' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M39029/9-134-ND.
CONN CONTACT PIN 20-24AWG SZ 20 - M39029/9-135
Order 'conn contact pin 20-24awg sz 20 - M39029/9-135' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M39029/9-135-ND.
CONN D-SUB PIN 20-24AWG AU - 205089-1
Order 'conn d-sub pin 20-24awg au - 205089-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2160-ND.
CONN PIN 20-24AWG CRIMP SILVER - JRC-PC2-212
Order 'conn pin 20-24awg crimp silver - JRC-PC2-212' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR1028CT-ND.
CONN PIN 20-24AWG CRIMP SILVER - JRC-PC2-212
Order 'conn pin 20-24awg crimp silver - JRC-PC2-212' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1028TR-ND.
CONN PIN 20-24AWG CRIMP SILVER - RM-PC-112
Order 'conn pin 20-24awg crimp silver - RM-PC-112' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1118-ND.
CONN PIN 20-24AWG CRIMP GOLD - L17-RR-D1-M-01-100
Order 'conn pin 20-24awg crimp gold - L17-RR-D1-M-01-100' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L17-RR-D1-M-01-100-ND.
Send this link via E-Mail
Help With This Screen
