AMP LEAF STRIP CONTACT - 60151-6 - Connectors
| Digi-Key Part Number | 60151-6-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 60151-6 | |||
| Description | AMP LEAF STRIP CONTACT | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60151-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 16 AWG |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
60151 6 601516 |
60151-6 Specification Sheet
AMP LEAF STRIP CONTACT - 60151-6 (60151-6-ND) - Connectors
Related parts Connectors :AMP LEAF STRIP CONTACT - 60151-6
Order 'amp leaf strip contact - 60151-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60151-6-ND.
CONN CONTACT DUMMY TWIN LEAF - 583857-6
Order 'conn contact dummy twin leaf - 583857-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583857-6-ND.
CONN RCPT 16POS STR SMD GOLD - 1375870-6
Order 'conn rcpt 16pos str smd gold - 1375870-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375870-6-ND.
0.5 BTB REC ASSY 60P O/TAPE - 6-316289-0
Order '0.5 btb rec assy 60p o/tape - 6-316289-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-316289-0-ND.
0.5 FS CONN REC ASSY 60P O/T - 6-353159-0
Order '0.5 fs conn rec assy 60p o/t - 6-353159-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-353159-0-ND.
CONN EP CONTACT 18-22AWG GOLD - 1123721-3
Order 'conn ep contact 18-22awg gold - 1123721-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1123721-3-ND.
CONTACT AMP POWER 6AWG 120AMPS - 1445997-1
Order 'contact amp power 6awg 120amps - 1445997-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445997-1-ND.
CONTACT PIN 20-14AWG MATE-N-LOK - 61118-6
Order 'contact pin 20-14awg mate-n-lok - 61118-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61118-6-ND.
CONN CONTACT 6AWG COLD-HEADED TR - 647754-1
Order 'conn contact 6awg cold-headed tr - 647754-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647754-1-ND.
CST-100 CONTACT STRIP SN - 770601-1
Order 'cst-100 contact strip sn - 770601-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 770601-1-ND.
CONN SOCKET NO STRIP TIN CRIMP - 87107-6
Order 'conn socket no strip tin crimp - 87107-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25944TR-ND.
TWIN LEAF TERM. STRIP CSTL - 5-583853-3
Order 'twin leaf term. strip cstl - 5-583853-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33830TR-ND.
CONN CONTACT .100X.100 15GOLD - 119196-6
Order 'conn contact .100x.100 15gold - 119196-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 119196-6-ND.
CONN CONTACT 22-18AWG CRIMP GOLD - 583555-6
Order 'conn contact 22-18awg crimp gold - 583555-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583555-6-ND.
MALE CONTACT ASSY. (STRIP) - 66253-2
Order 'male contact assy. (strip) - 66253-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66253-2-ND.
Send this link via E-Mail
Help With This Screen
