Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 592413-1
CONN CONTACT SIZE 21 .205 GOLD - 592413-1 - Connectors, Interconnects
| Digi-Key Part Number | 592413-1-ND |
1000 |
1.30500 |
Extended Price
1305.00 |
| Manufacturer Part Number | 592413-1 | |||
| Description | CONN CONTACT SIZE 21 .205 GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 592413-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | 22-28 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | 50µin (1.27µm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
592413 1 5924131 |
592413-1 Specification Sheet
CONN CONTACT SIZE 21 .205 GOLD - 592413-1 (592413-1-ND) - Connectors, Interconnects
Related parts Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 592413-1Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 592413-1
Order 'conn contact size 21 .205 gold - 592413-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 592413-1-ND.
Gold Card Edge - Contact Connector Tyco Electronics 343371-1
Order 'conn contact 26-22awg crimp gold - 343371-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 343371-1-ND.
Board To Board - Accessory Connectors, Interconnect Tyco Electronics Contact Pin 5534135-1
Order 'conn contact action pin 30 gold - 5534135-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5534135-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 3-592404-1
Order 'conn pin size 22 crimp gold - 3-592404-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-592404-1-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 177986-1
Order 'conn plug vert 40 pos gold - 177986-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 177986-1-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Outer Shroud Contacts 5177983-1
Order 'conn recept 40pos dual vert gold - 5177983-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5177983-1-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Tyco Electronics Amp (VA) Plug, Center Strip Contacts Board Guide 5177986-1
Order 'conn plug vert 40 pos gold - 5177986-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33838CT-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Tyco Electronics Plug, Center Strip Contacts Board Guide 5177986-1
Order 'conn plug vert 40 pos gold - 5177986-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33838TR-ND.
Gold Backplane - Contact Connectors, Interconnect Tyco Electronics - 148385-1
Order 'conn socket coax vert pcb gold - 148385-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 148385-1-ND.
Gold Ffc, Fpc (flat Flex) - Contact Connectors, Interconnect Tyco Electronics - 487547-1
Order 'conn recept .050 crimp long gold - 487547-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 487547-1-ND.
Gold Backplane - Contact Connector Tyco Electronics Power 8-192044-1
Order 'conn contact female louver band - 8-192044-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-192044-1-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 87666-1
Order 'conn rcept 26-22awg crimp gold - 87666-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87666-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770258-1
Order 'conn socket 18-24awg sl156 gold - 770258-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24205-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics - 204351-1
Order 'conn socket 22-28awg crimp gold - 204351-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34527-ND.
Gold D-sub, D-shaped - Contact Connector Tyco Electronics Power 211159-1
Order 'conn pin 8 awg crimp gold - 211159-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34793-ND.
Options for Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 592413-1
Send this link via E-Mail
Help With This Screen
