CONN CONTACT 26-22AWG GOLD - 583990-3 - Connectors
| Digi-Key Part Number | 583990-3-ND |
5000 |
.67686 |
Extended Price
3384.30 |
| Manufacturer Part Number | 583990-3 | |||
| Description | CONN CONTACT 26-22AWG GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583990-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 22-26 AWG |
| Packaging | Bulk |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583990 3 5839903 |
583990-3 Specification Sheet
CONN CONTACT 26-22AWG GOLD - 583990-3 (583990-3-ND) - Connectors
Related parts Connectors :CONN CONTACT 26-22AWG GOLD - 583990-3
Order 'conn contact 26-22awg gold - 583990-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583990-3-ND.
CONN SOCKET 26-22AWG GOLD - 794142-3
Order 'conn socket 26-22awg gold - 794142-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794142-3-ND.
CONN SOCKET 26-22AWG GOLD CRIMP - 104480-3
Order 'conn socket 26-22awg gold crimp - 104480-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104480-3-ND.
CONN CONTACT 26-22AWG CRIMP GOLD - 343371-1
Order 'conn contact 26-22awg crimp gold - 343371-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 343371-1-ND.
CONN EP CONTACT 18-22AWG GOLD - 1123721-3
Order 'conn ep contact 18-22awg gold - 1123721-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1123721-3-ND.
CONN EP CONTACT 18-22AWG GOLD - 1318912-3
Order 'conn ep contact 18-22awg gold - 1318912-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1318912-3-ND.
CONN RECEPTACLE 26-22AWG GOLD - 61513-1
Order 'conn receptacle 26-22awg gold - 61513-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61513-1-ND.
CONN CONTACT 20-22AWG GOLD CRIMP - 66021-2
Order 'conn contact 20-22awg gold crimp - 66021-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66021-2-ND.
CONN PLUG 114POS VERT GOLD - 767042-3
Order 'conn plug 114pos vert gold - 767042-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 767042-3-ND.
CONN CONTACT FLAG 26-22AWG GOLD - 66362-2
Order 'conn contact flag 26-22awg gold - 66362-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66362-2-ND.
CONN SOCKET 26-22AWG CRIMP GOLD - 280530-3
Order 'conn socket 26-22awg crimp gold - 280530-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280530-3-ND.
CONN SOCKT SNAP-IN 26-22AWG GOLD - 102102-2
Order 'conn sockt snap-in 26-22awg gold - 102102-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102102-2-ND.
CONN PIN CRIMP 26-22AWG GOLD - 1-104505-2
Order 'conn pin crimp 26-22awg gold - 1-104505-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104505-2-ND.
CONTACT RCPT CRIMP 26-22AWG GOLD - 181270-2
Order 'contact rcpt crimp 26-22awg gold - 181270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 181270-2-ND.
CONN SOCKET 26-22AWG CRIMP GOLD - 1-87756-2
Order 'conn socket 26-22awg crimp gold - 1-87756-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87756-2-ND.
Send this link via E-Mail
Help With This Screen
