CONN CONTACT 20-16AWG CRIMP GOLD - 583875-3 - Connectors
| Digi-Key Part Number | 583875-3-ND |
1000 |
1.13133 |
Extended Price
1131.33 |
| Manufacturer Part Number | 583875-3 | |||
| Description | CONN CONTACT 20-16AWG CRIMP GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583875-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 16-20 AWG |
| Packaging | Bulk |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | 50µin (1.27µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583875 3 5838753 |
583875-3 Specification Sheet
CONN CONTACT 20-16AWG CRIMP GOLD - 583875-3 (583875-3-ND) - Connectors
Related parts Connectors :CONN CONTACT 20-16AWG CRIMP GOLD - 583875-3
Order 'conn contact 20-16awg crimp gold - 583875-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-3-ND.
CONN PIN 20-22AWG CRIMP GOLD - 208265-3
Order 'conn pin 20-22awg crimp gold - 208265-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208265-3-ND.
CONN SOCKET 20-16AWG CRIMP - 208270-2
Order 'conn socket 20-16awg crimp - 208270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208270-2-ND.
CONN CONTACT 20-16AWG GOLD CRIMP - 583875-6
Order 'conn contact 20-16awg gold crimp - 583875-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-6-ND.
CONN CONTACT 20-16AWG 50AU CRIMP - 583875-2
Order 'conn contact 20-16awg 50au crimp - 583875-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-2-ND.
CONN CONTACT 20-16AWG 30AU CRIMP - 583875-5
Order 'conn contact 20-16awg 30au crimp - 583875-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-5-ND.
CONN PIN 24-20AWG CRIMP GOLD - 203816-3
Order 'conn pin 24-20awg crimp gold - 203816-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 203816-3-ND.
CONN SOCKET 20-24AWG CRIMP GOLD - 205090-2
Order 'conn socket 20-24awg crimp gold - 205090-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205090-2-ND.
CONN RCPT 20-24AWG CRIMP 30GOLD - 175217-3
Order 'conn rcpt 20-24awg crimp 30gold - 175217-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29221-ND.
CONN RCPT 20-24AWG CRIMP 30GOLD - 175195-3
Order 'conn rcpt 20-24awg crimp 30gold - 175195-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29221TR-ND.
CONN TAB 20-24AWG CRIMP 30GOLD - 175288-3
Order 'conn tab 20-24awg crimp 30gold - 175288-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29249-ND.
CONN TAB 20-24AWG CRIMP 30GOLD - 175285-3
Order 'conn tab 20-24awg crimp 30gold - 175285-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29249TR-ND.
CONN SOCKET 18-16AWG CRIMP GOLD - 163084-2
Order 'conn socket 18-16awg crimp gold - 163084-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99526-ND.
CONN PIN 18-16AWG CRIMP GOLD - 164164-4
Order 'conn pin 18-16awg crimp gold - 164164-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 164164-4-ND.
CONN RCPT CONTACT 20-16AWG TIN - 175156-1
Order 'conn rcpt contact 20-16awg tin - 175156-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175156-1-ND.
Send this link via E-Mail
Help With This Screen
