Gold Card Edge - Contact Connector Tyco Electronics 583875-2
CONN CONTACT 20-16AWG 50AU CRIMP - 583875-2 - Connectors
| Digi-Key Part Number | 583875-2-ND |
7000 |
.33311 |
Extended Price
2331.77 |
| Manufacturer Part Number | 583875-2 | |||
| Description | CONN CONTACT 20-16AWG 50AU CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583875-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 16-20 AWG |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | 50µin (1.27µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583875 2 5838752 |
583875-2 Specification Sheet
CONN CONTACT 20-16AWG 50AU CRIMP - 583875-2 (583875-2-ND) - Connectors
Related parts Gold Card Edge - Contact Connector Tyco Electronics 583875-2Gold Card Edge - Contact Connector Tyco Electronics 583875-2
Order 'conn contact 20-16awg 50au crimp - 583875-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-2-ND.
Gold Card Edge - Contact Connector Tyco Electronics 583875-5
Order 'conn contact 20-16awg 30au crimp - 583875-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-5-ND.
Gold Card Edge - Contact Connector Tyco Electronics 583875-6
Order 'conn contact 20-16awg gold crimp - 583875-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-6-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 66021-2
Order 'conn contact 20-22awg gold crimp - 66021-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66021-2-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 166500-2
Order 'conn socket 20-24awg gold crimp - 166500-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 166500-2-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 86016-2
Order 'conn socket 20-24awg 30au crimp - 86016-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25989-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 86492-2
Order 'conn socket 20-24awg 15au crimp - 86492-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A28317CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 86492-2
Order 'conn socket 20-24awg 15au crimp - 86492-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28317TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87046-2
Order 'conn socket 20-24awg 30au crimp - 87046-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28319-ND.
Tin-Lead Rectangular - Contact Connector Tyco Electronics Amp (VA) - 104479-2
Order 'conn socket 20-24awg tin crimp - 104479-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A28335CT-ND.
Tin-Lead Rectangular - Contact Connector Tyco Electronics - 104479-2
Order 'conn socket 20-24awg tin crimp - 104479-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28335TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 170311-1
Order 'conn contact 20-24awg gold crimp - 170311-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170311-1-ND.
Gold Card Edge - Contact Connector Tyco Electronics 583875-3
Order 'conn contact 20-16awg crimp gold - 583875-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-3-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 175156-2
Order 'conn rcpt 20-16awg pre-tin - 175156-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175156-2-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66399-2
Order 'conn socket 20-24awg 30au crimp - 66399-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66399-2-ND.
Options for Gold Card Edge - Contact Connector Tyco Electronics 583875-2
Send this link via E-Mail
Help With This Screen
