TWIN LEAF L.P. TERM. - 583857-7 - Connectors
Gold Card Edge - Contact Connector Tyco Electronics 583857-7
| Digi-Key Part Number | 583857-7-ND |
100 500 1000 |
.50520 .40416 .33545 |
Extended Price
50.52 202.08 335.45 |
| Manufacturer Part Number | 583857-7 | |||
| Description | TWIN LEAF L.P. TERM. | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583857-7 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Gold |
| Contact Termination | Pre-Crimped |
| Wire Gauge | - |
| Packaging | Bulk |
| Pin or Socket | Dummy Contact |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583857 7 5838577 |
583857-7 Specification Sheet
TWIN LEAF L.P. TERM. - 583857-7 (583857-7-ND) - Connectors
Related parts Gold Card Edge - Contact Connector Tyco Electronics 583857-7TWIN LEAF L.P. TERM. - 583857-7
Order 'twin leaf l.p. term. - 583857-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583857-7-ND.
CONN KEYING PLUG TWIN LEAF .050 - 530286-2
Order 'conn keying plug twin leaf .050 - 530286-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530286-2-ND.
CONN KEYING PLUG TWIN LEAF .040 - 530286-3
Order 'conn keying plug twin leaf .040 - 530286-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530286-3-ND.
CONN LOCKING KEY TWIN LEAF CRIMP - 530213-1
Order 'conn locking key twin leaf crimp - 530213-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530213-1-ND.
CONN CONTACT DUMMY TWIN LEAF - 583857-6
Order 'conn contact dummy twin leaf - 583857-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583857-6-ND.
TWIN LEAF TERM. STRIP CSTL - 583853-3
Order 'twin leaf term. strip cstl - 583853-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583853-3-ND.
TWIN LEAF TERM. STRIP CSTL - 5-583853-3
Order 'twin leaf term. strip cstl - 5-583853-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33830CT-ND.
TWIN LEAF TERM. STRIP CSTL - 5-583853-3
Order 'twin leaf term. strip cstl - 5-583853-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33830TR-ND.
TWIN LF KEYING PLUG - 530030-1
Order 'twin lf keying plug - 530030-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530030-1-ND.
SWITCH DIP SHUNT 8POS LP TIN - 1825190-7
Order 'switch dip shunt 8pos lp tin - 1825190-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825190-7-ND.
SWITCH DIP SHUNT 8POS LP TIN - 436860-7
Order 'switch dip shunt 8pos lp tin - 436860-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 436860-7-ND.
SWITCH ROLLER SPDT 16A QC TERM - 1478603-7
Order 'switch roller spdt 16a qc term - 1478603-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478603-7-ND.
SWITCH ROLLER SPDT 16A QC TERM - 1478605-7
Order 'switch roller spdt 16a qc term - 1478605-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478605-7-ND.
SWITCH ROLLER SPDT 16A QC TERM - 1478606-7
Order 'switch roller spdt 16a qc term - 1478606-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478606-7-ND.
SWITCH ROLLER SPDT 16A QC TERM - 1478607-7
Order 'switch roller spdt 16a qc term - 1478607-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478607-7-ND.
Options for Gold Card Edge - Contact Connector Tyco Electronics 583857-7
Send this link via E-Mail
Help With This Screen
