CONN CONTACT DUMMY TWIN LEAF - 583857-6
| Digi-Key Part Number | 583857-6-ND |
5000 |
.18812 |
Extended Price
940.60 |
| Manufacturer Part Number | 583857-6 | |||
| Description | CONN CONTACT DUMMY TWIN LEAF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583857-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Nickel |
| Contact Termination | Pre-Crimped |
| Wire Gauge | - |
| Packaging | Bulk |
| Pin or Socket | Dummy Contact |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583857 6 5838576 |
583857-6 Specification Sheet
CONN CONTACT DUMMY TWIN LEAF - 583857-6 (583857-6-ND)
Related parts :CONN CONTACT DUMMY TWIN LEAF - 583857-6
Order 'conn contact dummy twin leaf - 583857-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583857-6-ND.
CONN KEYING PLUG TWIN LEAF .050 - 530286-2
Order 'conn keying plug twin leaf .050 - 530286-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530286-2-ND.
CONN KEYING PLUG TWIN LEAF .040 - 530286-3
Order 'conn keying plug twin leaf .040 - 530286-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530286-3-ND.
CONN LOCKING KEY TWIN LEAF CRIMP - 530213-1
Order 'conn locking key twin leaf crimp - 530213-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530213-1-ND.
CONN CONTACT DUMMY CARDEDGE - 66084-1
Order 'conn contact dummy cardedge - 66084-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66084-1-ND.
TWIN LEAF L.P. TERM. - 583857-7
Order 'twin leaf l.p. term. - 583857-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583857-7-ND.
CONN CONTACT TWIN LEAF 20-24AWG - 1-583853-1
Order 'conn contact twin leaf 20-24awg - 1-583853-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583853-1-ND.
CONN TERM DUMMY TIN .156 - 66084-2
Order 'conn term dummy tin .156 - 66084-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66084-2-ND.
CONN ASSY 6POS BIF-LEAF EDGE - 640133-6
Order 'conn assy 6pos bif-leaf edge - 640133-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640133-6-ND.
CONN TWIN LEAF 24-20AWG CRIMP - 531477-4
Order 'conn twin leaf 24-20awg crimp - 531477-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 531477-4-ND.
CONN CRIMP TWIN LEAF AWG 22-18 - 531478-4
Order 'conn crimp twin leaf awg 22-18 - 531478-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 531478-4-ND.
CONN CONTACT SNAP-IN 22-18AWG - 583649-6
Order 'conn contact snap-in 22-18awg - 583649-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583649-6-ND.
CONN CONTACT 20-16AWG GOLD CRIMP - 583875-6
Order 'conn contact 20-16awg gold crimp - 583875-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-6-ND.
CONN CONT 15AU CRIMP TWIN LEAF - 583879-4
Order 'conn cont 15au crimp twin leaf - 583879-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583879-4-ND.
CONN CONTACT FMALE LOUVERTAC BND - 6-192044-6
Order 'conn contact fmale louvertac bnd - 6-192044-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-192044-6-ND.
Send this link via E-Mail
Help With This Screen
