CONN CONTACT 24-20AWG 50GOLD - 583853-9 - Connectors, Interconnects
| Digi-Key Part Number | 583853-9-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | 583853-9 | |||
| Description | CONN CONTACT 24-20AWG 50GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583853-9 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 20-24 AWG |
| Packaging | Bulk |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | 50µin (1.27µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583853 9 5838539 |
583853-9 Specification Sheet
CONN CONTACT 24-20AWG 50GOLD - 583853-9 (583853-9-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN CONTACT 24-20AWG 50GOLD - 583853-9
Order 'conn contact 24-20awg 50gold - 583853-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583853-9-ND.
CONN CONTACT 24-20AWG 15GOLD - 583853-4
Order 'conn contact 24-20awg 15gold - 583853-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583853-4-ND.
CONN CONTACT 24-20AWG 30GOLD - 583853-5
Order 'conn contact 24-20awg 30gold - 583853-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583853-5-ND.
CONN SOCKET 24-20AWG 50GOLD - 66504-2
Order 'conn socket 24-20awg 50gold - 66504-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66504-2-ND.
CONN PIN 24-20AWG 50GOLD - 66506-2
Order 'conn pin 24-20awg 50gold - 66506-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66506-2-ND.
CONN SOCKET 24-20AWG CRIMP - 201328-9
Order 'conn socket 24-20awg crimp - 201328-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 201328-9-ND.
CONN SOCKET 24-20AWG TIN CRIMP - 163087-9
Order 'conn socket 24-20awg tin crimp - 163087-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 163087-9-ND.
CONN SOCKET 24-20AWG CRIMP GOLD - 87309-9
Order 'conn socket 24-20awg crimp gold - 87309-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87309-9-ND.
CONN PIN .062 24-20AWG TIN - 163085-9
Order 'conn pin .062 24-20awg tin - 163085-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 163085-9-ND.
CONN SOCKET 24-20AWG TIN CRIMP - 2-66104-9
Order 'conn socket 24-20awg tin crimp - 2-66104-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-66104-9-ND.
CONN SOCKET 24-20AWG CRIMP GOLD - 163088-2
Order 'conn socket 24-20awg crimp gold - 163088-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 163088-2-ND.
CONN SOCKET 24-20AWG CRIMP GOLD - 164153-6
Order 'conn socket 24-20awg crimp gold - 164153-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 164153-6-ND.
CONN PIN 24-20AWG CRIMP GOLD - 164160-4
Order 'conn pin 24-20awg crimp gold - 164160-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 164160-4-ND.
CONN PIN 24-20AWG CRIMP GOLD - 1-66103-4
Order 'conn pin 24-20awg crimp gold - 1-66103-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66103-4-ND.
CONN SOCKET 24-20AWG 30GOLD - 1-66105-5
Order 'conn socket 24-20awg 30gold - 1-66105-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66105-5-ND.
Send this link via E-Mail
Help With This Screen
