Gold Card Edge - Contact Connectors, Interconnect Tyco Electronics 583853-8
TWIN LEAF TERMINAL STRIP - 583853-8 - Connectors, Interconnects
| Digi-Key Part Number | 583853-8-ND |
100 500 1000 |
.37610 .30086 .24971 |
Extended Price
37.61 150.43 249.71 |
| Manufacturer Part Number | 583853-8 | |||
| Description | TWIN LEAF TERMINAL STRIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583853-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 20-24 AWG |
| Packaging | Cut Tape (CT) |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | 50µin (1.27µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583853 8 5838538 |
583853-8 Specification Sheet
TWIN LEAF TERMINAL STRIP - 583853-8 (583853-8-ND) - Connectors, Interconnects
Related parts Gold Card Edge - Contact Connectors, Interconnect Tyco Electronics 583853-8Gold Card Edge - Contact Connectors, Interconnect Tyco Electronics 583853-8
Order 'twin leaf terminal strip - 583853-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583853-8-ND.
Terminal Strip And Turret Board Connectors, Interconnect Tyco Electronics IDC 520845-1
Order 'conn mag-mate poke-in tab - 520845-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 520845-1-ND.
Gold Card Edge - Contact Connectors, Interconnect Tyco Electronics 583853-3
Order 'twin leaf term. strip cstl - 583853-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583853-3-ND.
Gold Card Edge - Contact Connectors, Interconnect Tyco Electronics Amp (VA) 5-583853-3
Order 'twin leaf term. strip cstl - 5-583853-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33830CT-ND.
Gold Card Edge - Contact Connectors, Interconnect Tyco Electronics 5-583853-3
Order 'twin leaf term. strip cstl - 5-583853-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33830TR-ND.
Card Edge - Accessory Connector Tyco Electronics Keying Plug (Intercontact) - 530286-2
Order 'conn keying plug twin leaf .050 - 530286-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530286-2-ND.
Card Edge - Accessory Connector Tyco Electronics Keying Plug (Intercontact) - 530286-3
Order 'conn keying plug twin leaf .040 - 530286-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530286-3-ND.
Card Edge - Accessory Connector Tyco Electronics Locking Key - 530213-1
Order 'conn locking key twin leaf crimp - 530213-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530213-1-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 3-1437387-8
Order 'conn term block 12mm side 3circ - 3-1437387-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437387-8-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 5-1437387-8
Order 'conn term block 12pos 22-8awg - 5-1437387-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437387-8-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 8-1437387-9
Order 'conn term block 4pos 12-16awg - 8-1437387-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437387-9-ND.
Terminal Block - Accessory Connector Tyco Electronics Fanning Strip 1-1437381-8
Order 'term block fan strip t screw - 1-1437381-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437381-8-ND.
Terminal Strip And Turret Board Connectors, Interconnect Keystone Electronics Turret, Fork End, Hollow 607-8
Order 'board terminal turret 8pos - 607-8' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 607-8K-ND.
Terminal Strip And Turret Board Connectors, Interconnect Keystone Electronics Turret, Single End, Double Turret, Hollow 609-8
Order 'board terminal turret 8pos - 609-8' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 609-8K-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 1776303-8
Order 'europa term block 8 pos - 1776303-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1776303-8-ND.
Options for Gold Card Edge - Contact Connectors, Interconnect Tyco Electronics 583853-8
Send this link via E-Mail
Help With This Screen
