CONN CONTACT SNAP-IN 22-18AWG - 583649-6 - Connectors
Gold Card Edge - Contact Connector Tyco Electronics 583649-6
| Digi-Key Part Number | 583649-6-ND |
5000 |
.35166 |
Extended Price
1758.30 |
| Manufacturer Part Number | 583649-6 | |||
| Description | CONN CONTACT SNAP-IN 22-18AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Card Edge - Contact Connector Tyco Electronics 583649-6
| Technical/Catalog Information | 583649-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 18-22 AWG |
| Packaging | Bulk |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
583649 6 5836496 |
583649-6 Specification Sheet
CONN CONTACT SNAP-IN 22-18AWG - 583649-6 (583649-6-ND) - Connectors
Related parts Gold Card Edge - Contact Connector Tyco Electronics 583649-6CONN CONTACT SNAP-IN 22-18AWG - 583649-6
Order 'conn contact snap-in 22-18awg - 583649-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583649-6-ND.
CONN CONTACT SNAP-IN 22-18AWG - 583361-4
Order 'conn contact snap-in 22-18awg - 583361-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583361-4-ND.
CONN CONTACT DUO-TYNE 22-18AWG - 530503-7
Order 'conn contact duo-tyne 22-18awg - 530503-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 530503-7-ND.
CONN CONTACT 20-16AWG GOLD CRIMP - 583875-6
Order 'conn contact 20-16awg gold crimp - 583875-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-6-ND.
CONN HEADER 6POS 2MM TIN PANEL - 292254-6
Order 'conn header 6pos 2mm tin panel - 292254-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99702-ND.
CONN CONTACT SOCKET CRIMP 5AWG - 5-1437720-6
Order 'conn contact socket crimp 5awg - 5-1437720-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437720-6-ND.
CONN PLUG 16POS PANEL MOUNT - 1-794953-6
Order 'conn plug 16pos panel mount - 1-794953-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30585-ND.
CONN TERM BLOCK 5MM TOP 6POS - 796460-6
Order 'conn term block 5mm top 6pos - 796460-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796460-6-ND.
CONN TERM BLOCK .2" TOP 6POS - 796461-6
Order 'conn term block .2" top 6pos - 796461-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796461-6-ND.
CONN TERM BLOCK 5MM SIDE 6POS - 796462-6
Order 'conn term block 5mm side 6pos - 796462-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796462-6-ND.
CONN TERM BLOCK .2" SIDE 6POS - 796463-6
Order 'conn term block .2" side 6pos - 796463-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796463-6-ND.
CONN CONTACT SOCKET SIZE 22 - 207684-2
Order 'conn contact socket size 22 - 207684-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207684-2-ND.
CONN RCPT PIN ASSY 22-18AWG - 62505-1
Order 'conn rcpt pin assy 22-18awg - 62505-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62505-1-ND.
CONN TERM BLOCK 8POS 8-18AWG TIN - 6-1437387-3
Order 'conn term block 8pos 8-18awg tin - 6-1437387-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437387-3-ND.
CONN TERM SWITCH BLOCK 22-8AWG - 1437397-6
Order 'conn term switch block 22-8awg - 1437397-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437397-6-ND.
Options for Gold Card Edge - Contact Connector Tyco Electronics 583649-6
Send this link via E-Mail
Help With This Screen
