CONN CONTACT 28-24AWG CRIMP GOLD - 583616-5 - Connectors
| Digi-Key Part Number | 583616-5-ND |
5000 |
.33414 |
Extended Price
1670.70 |
| Manufacturer Part Number | 583616-5 | |||
| Description | CONN CONTACT 28-24AWG CRIMP GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 583616-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 24-28 AWG |
| Packaging | Bulk |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
583616 5 5836165 |
583616-5 Specification Sheet
CONN CONTACT 28-24AWG CRIMP GOLD - 583616-5 (583616-5-ND) - Connectors
Related parts Connectors :CONN CONTACT 28-24AWG CRIMP GOLD - 583616-5
Order 'conn contact 28-24awg crimp gold - 583616-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583616-5-ND.
CONN CONTACT 28-24AWG CRIMP GOLD - 583616-8
Order 'conn contact 28-24awg crimp gold - 583616-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583616-8-ND.
CONN PIN 28-24AWG CRIMP GOLD - 5-166054-1
Order 'conn pin 28-24awg crimp gold - 5-166054-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-166054-1-ND.
CONN SOCKET 28-24AWG CRIMP GOLD - 5-166052-1
Order 'conn socket 28-24awg crimp gold - 5-166052-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-166052-1-ND.
TERM CONTACT 28-24AWG CRIMP - 66555-2
Order 'term contact 28-24awg crimp - 66555-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66555-2-ND.
CONN D-SUB PIN 28-22AWG CRIMP AU - 204370-5
Order 'conn d-sub pin 28-22awg crimp au - 204370-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204370-5-ND.
CONN PIN 28-22AWG CRIMP GOLD FL - 207438-8
Order 'conn pin 28-22awg crimp gold fl - 207438-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207438-8-ND.
CONN D-SUB PIN 28-24AWG CRIMP - 166054-1
Order 'conn d-sub pin 28-24awg crimp - 166054-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99329CT-ND.
CONN D-SUB PIN 28-24AWG CRIMP - 166054-1
Order 'conn d-sub pin 28-24awg crimp - 166054-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99329TR-ND.
CONN D-SUB SOCKET 28-24AWG CRIMP - 166052-1
Order 'conn d-sub socket 28-24awg crimp - 166052-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99331CT-ND.
CONN D-SUB SOCKET 28-24AWG CRIMP - 166052-1
Order 'conn d-sub socket 28-24awg crimp - 166052-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99331TR-ND.
CONN SOCKET 20-24AWG CRIMP GOLD - 205090-2
Order 'conn socket 20-24awg crimp gold - 205090-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205090-2-ND.
CONN CONTACT 26-22AWG CRIMP GOLD - 343371-1
Order 'conn contact 26-22awg crimp gold - 343371-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 343371-1-ND.
CONN CONTACT PIN 24-18AWG GOLD - 350418-5
Order 'conn contact pin 24-18awg gold - 350418-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350418-5-ND.
CONN CONTACT 20-16AWG CRIMP GOLD - 583875-3
Order 'conn contact 20-16awg crimp gold - 583875-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-3-ND.
Send this link via E-Mail
Help With This Screen
