Tin Rectangular - Contact Connector Tyco Electronics - 5530553-2
CONN SOCKET 22-26AWG CRIMP - 5530553-2 - Connectors
| Digi-Key Part Number | 5530553-2-ND |
15000 |
.14244 |
Extended Price
2136.60 |
| Manufacturer Part Number | 5530553-2 | |||
| Description | CONN SOCKET 22-26AWG CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5530553-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 22-26 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5530553 2 55305532 |
5530553-2 Specification Sheet
CONN SOCKET 22-26AWG CRIMP - 5530553-2 (5530553-2-ND) - Connectors
Related parts Tin Rectangular - Contact Connector Tyco Electronics - 5530553-2Tin Rectangular - Contact Connector Tyco Electronics - 5530553-2
Order 'conn socket 22-26awg crimp - 5530553-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5530553-2-ND.
Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 770902-1
Order 'conn socket 22-26awg tin crimp - 770902-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25676CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 770986-1
Order 'conn socket 22-26awg tin crimp - 770986-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25676-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 770902-1
Order 'conn socket 22-26awg tin crimp - 770902-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25676TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 181299-1
Order 'conn socket 22-18awg crimp tin - 181299-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 181299-1-ND.
Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 745253-2
Order 'conn socket 22-26awg gold crimp - 745253-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23722CT-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 745253-2
Order 'conn socket 22-26awg gold crimp - 745253-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23722TR-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 87756-2
Order 'conn socket 22-26awg 30au crimp - 87756-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25967CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87756-2
Order 'conn socket 22-26awg 30au crimp - 87756-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25967TR-ND.
Tin-Lead Rectangular - Contact Connector Tyco Electronics Amp (VA) - 87124-2
Order 'conn socket 22-26awg tin crimp - 87124-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26956CT-ND.
Tin-Lead Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87165-2
Order 'conn socket 22-26awg tin crimp - 87165-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26956-ND.
Tin-Lead Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87124-2
Order 'conn socket 22-26awg tin crimp - 87124-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26956TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87667-2
Order 'conn socket 22-26awg gold crimp - 87667-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3001-ND.
Tin Rectangular - Contact Connector Tyco Electronics Amp (VA) - 87809-2
Order 'conn socket 22-26awg tin crimp - 87809-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3003CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 102128-2
Order 'conn socket 22-26awg tin crimp - 102128-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3003-ND.
Options for Tin Rectangular - Contact Connector Tyco Electronics - 5530553-2
Send this link via E-Mail
Help With This Screen
