CONN TERM PWR LOCK 12AWG SOLDER - 54329-1 - Connectors, Interconnects
| Digi-Key Part Number | 54329-1-ND |
10 100 500 1000 |
.66600 .55480 .44384 .36839 |
Extended Price
6.66 55.48 221.92 368.39 |
| Manufacturer Part Number | 54329-1 | |||
| Description | CONN TERM PWR LOCK 12AWG SOLDER | |||
| Quantity Available | 1070 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 54329-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Silver |
| Wire Gauge | 12-18 AWG |
| Contact Termination | Solder |
| Packaging | Bulk |
| Type | Power |
| Contact Finish Thickness | 200µin (5.08µm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
54329 1 543291 |
54329-1 Specification Sheet
CONN TERM PWR LOCK 12AWG SOLDER - 54329-1 (54329-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN TERM PWR LOCK 12AWG SOLDER - 54329-1
Order 'conn term pwr lock 12awg solder - 54329-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 54329-1-ND.
CONN TERM PWR LOCK 6AWG SOLDER - 54330-1
Order 'conn term pwr lock 6awg solder - 54330-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 54330-1-ND.
CONN CONT PWR LOCK PCB SERIES 1 - 54326-1
Order 'conn cont pwr lock pcb series 1 - 54326-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 54326-1-ND.
CONN HEADR 12PS IDC STR SMD GOLD - 1-1375582-1
Order 'conn headr 12ps idc str smd gold - 1-1375582-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1375582-1-ND.
CONN HEADER 10POS VERT TIN T/H - 1-1445051-0
Order 'conn header 10pos vert tin t/h - 1-1445051-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445051-0-ND.
CONN HEADER 11POS VERT TIN T/H - 1-1445051-1
Order 'conn header 11pos vert tin t/h - 1-1445051-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445051-1-ND.
CONN HEADER 12POS VERT TIN T/H - 1-1445051-2
Order 'conn header 12pos vert tin t/h - 1-1445051-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445051-2-ND.
CONN HEADER 10POS STR 15GOLD T/H - 1-1445085-0
Order 'conn header 10pos str 15gold t/h - 1-1445085-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445085-0-ND.
CONN HEADER 11POS STR 15GOLD T/H - 1-1445085-1
Order 'conn header 11pos str 15gold t/h - 1-1445085-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445085-1-ND.
CONN HEADER 12POS STR 15GOLD T/H - 1-1445085-2
Order 'conn header 12pos str 15gold t/h - 1-1445085-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445085-2-ND.
CONN HEADER 10POS STR 30GOLD T/H - 1-1445094-0
Order 'conn header 10pos str 30gold t/h - 1-1445094-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445094-0-ND.
CONN HEADER 11POS STR 30GOLD T/H - 1-1445094-1
Order 'conn header 11pos str 30gold t/h - 1-1445094-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445094-1-ND.
CONN HEADER 12POS STR 30GOLD T/H - 1-1445094-2
Order 'conn header 12pos str 30gold t/h - 1-1445094-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445094-2-ND.
CONN HEADER 2POS VERT .163 TIN - 770166-1
Order 'conn header 2pos vert .163 tin - 770166-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25589-ND.
CONN HEADER 2POS VERT .163 TIN - 770872-1
Order 'conn header 2pos vert .163 tin - 770872-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25590-ND.
Send this link via E-Mail
Help With This Screen
