Silver Rectangular - Contact Connectors, Interconnect Tyco Electronics - 54326-2
CONN CONTACT POSTED POWER LOCK - 54326-2
| Digi-Key Part Number | 54326-2-ND |
1 25 100 500 |
2.01000 1.67720 1.34190 1.11378 |
Extended Price
2.01 41.93 134.19 556.89 |
| Manufacturer Part Number | 54326-2 | |||
| Description | CONN CONTACT POSTED POWER LOCK | |||
| Quantity Available | 5090 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 54326-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Silver |
| Wire Gauge | - |
| Contact Termination | Solder, PCB |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | 200µin (5.08µm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
54326 2 543262 |
54326-2 Specification Sheet
CONN CONTACT POSTED POWER LOCK - 54326-2 (54326-2-ND)
Related parts Silver Rectangular - Contact Connectors, Interconnect Tyco Electronics - 54326-2Silver Rectangular - Contact Connectors, Interconnect Tyco Electronics - 54326-2
Order 'conn contact posted power lock - 54326-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 54326-2-ND.
Blade Type Power - Accessory Connectors, Interconnect Tyco Electronics Contact 1604112-2
Order 'conn contact 12-16awg tin - 1604112-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604112-2-ND.
Blade Type Power - Accessory Connectors, Interconnect Tyco Electronics Contact 1604113-2
Order 'conn contact 16-20awg tin - 1604113-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604113-2-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 1445962-2
Order 'conn contact 10-14awg tin - 1445962-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445962-2-ND.
Blade Type Power - Accessory Connector Tyco Electronics Contact 1445995-1
Order 'conn contact 120a pwr prod 2awg - 1445995-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445995-1-ND.
Blade Type Power - Accessory Connectors, Interconnect Tyco Electronics Contact 1604055-1
Order 'conn contact 1/0 awg cold-headed - 1604055-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604055-1-ND.
Blade Type Power - Accessory Connectors, Interconnect Tyco Electronics Contact 1604112-1
Order 'conn contact 12-16awg silver - 1604112-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604112-1-ND.
Blade Type Power - Accessory Connectors, Interconnect Tyco Electronics Contact 1604113-1
Order 'conn contact 16-20awg silver - 1604113-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604113-1-ND.
Power Entry - Accessory Connectors, Interconnect Tyco Electronics Contact, Male Pin 208914-2
Order 'conn rcpt 14-18awg power cord - 208914-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208914-2-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 1123721-2
Order 'conn ep contact 18-22awg tin - 1123721-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1123721-2-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 1318912-2
Order 'conn ep contact 18-22awg tin - 1318912-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1318912-2-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 175153-2
Order 'conn tab contact 26-22awg tin - 175153-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175153-2-ND.
Gold D-sub, D-shaped - Contact Connector Tyco Electronics Power 449379-2
Order 'conn contact pin gold - 449379-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 449379-2-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 106528-2
Order 'conn term socket 22-26awg - 106528-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100199CT-ND.
Blade Type Power - Accessory Connector Tyco Electronics Contact 1604038-1
Order 'conn contact 1/0awg 175 series - 1604038-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604038-1-ND.
Options for Silver Rectangular - Contact Connectors, Interconnect Tyco Electronics - 54326-2
Send this link via E-Mail
Help With This Screen
