CONN CONT PWR LOCK PCB SERIES 1 - 54326-1 - Connectors, Interconnects
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 54326-1
| Digi-Key Part Number | 54326-1-ND |
200 |
2.64515 |
Extended Price
529.03 |
| Manufacturer Part Number | 54326-1 | |||
| Description | CONN CONT PWR LOCK PCB SERIES 1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 54326-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | - |
| Contact Termination | Solder, PCB |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
54326 1 543261 |
54326-1 Specification Sheet
CONN CONT PWR LOCK PCB SERIES 1 - 54326-1 (54326-1-ND) - Connectors, Interconnects
Related parts Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 54326-1CONN CONT PWR LOCK PCB SERIES 1 - 54326-1
Order 'conn cont pwr lock pcb series 1 - 54326-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 54326-1-ND.
CONN D-SUB 9POS OVER 15F BLACK - 1734212-1
Order 'conn d-sub 9pos over 15f black - 1734212-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734212-1-ND.
CONN D-SUB 9POS/15RCPT GOLD/FL - 1734842-1
Order 'conn d-sub 9pos/15rcpt gold/fl - 1734842-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734842-1-ND.
6010 DEC ROT SW W/COIN SLOT - 1-435097-1
Order '6010 dec rot sw w/coin slot - 1-435097-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1182-ND.
6016 HEXIDEC ROT SW W/2-WAY KB - 1-435167-1
Order '6016 hexidec rot sw w/2-way kb - 1-435167-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1184-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99126TR-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99126CT-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99126DKR-ND.
D-SUB 15POS PLUG OVER 15POS RCPT - 1-1734282-1
Order 'd-sub 15pos plug over 15pos rcpt - 1-1734282-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734282-1-ND.
SWITCH ROTARY 16POS SGL POLE TIN - 1-435304-1
Order 'switch rotary 16pos sgl pole tin - 1-435304-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-435304-1-ND.
TOOL NEST U-DIE SOLISTRAND 4AWG - 1-1490413-1
Order 'tool nest u-die solistrand 4awg - 1-1490413-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1490413-1-ND.
SWITCH BLOCK 1 NO 1 NC - A02505
Order 'switch block 1 no 1 nc - A02505' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1380-ND.
RES MO 1/2W 1 OHM 1% AXIAL - RS 1/2 1 1% A
Order 'res mo 1/2w 1 ohm 1% axial - RS 1/2 1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21FA-ND.
RES MO 1/2W 1 OHM 1% AXIAL - RS 1/2 1 1% R
Order 'res mo 1/2w 1 ohm 1% axial - RS 1/2 1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21FR-ND.
RES MO 1/2W 1 OHM 1% AXIAL - RSM 1/2 1 1% A
Order 'res mo 1/2w 1 ohm 1% axial - RSM 1/2 1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/21FA-ND.
Options for Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 54326-1
Send this link via E-Mail
Help With This Screen
