CONN CONTACT SERIES I 18-12AWG - 53892-8 - Connectors, Interconnects
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 53892-8
| Digi-Key Part Number | 53892-8-ND |
5000 |
.93218 |
Extended Price
4660.90 |
| Manufacturer Part Number | 53892-8 | |||
| Description | CONN CONTACT SERIES I 18-12AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53892-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Non-Gendered |
| Contact Finish | Gold |
| Wire Gauge | 12-18 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53892 8 538928 |
53892-8 Specification Sheet
CONN CONTACT SERIES I 18-12AWG - 53892-8 (53892-8-ND) - Connectors, Interconnects
Related parts Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 53892-8CONN CONTACT SERIES I 18-12AWG - 53892-8
Order 'conn contact series i 18-12awg - 53892-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53892-8-ND.
CONN CONTACT MALE LOUVERTAC BAND - 4-192042-8
Order 'conn contact male louvertac band - 4-192042-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-192042-8-ND.
CONN CONTACT 28-24AWG CRIMP GOLD - 583616-8
Order 'conn contact 28-24awg crimp gold - 583616-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583616-8-ND.
CONN CONTACT BRUSH 14-18 AWG - 60812-1
Order 'conn contact brush 14-18 awg - 60812-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60812-1-ND.
CONN TERM BLOCK 8POS 18-8AWG - 1776311-8
Order 'conn term block 8pos 18-8awg - 1776311-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1776311-8-ND.
CONN RCPT FLG FAST 18-22AWG .187 - 8-520337-1
Order 'conn rcpt flg fast 18-22awg .187 - 8-520337-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-520337-1-ND.
CONN RECEPT FAST 22-18 AWG .110 - 8-61048-1
Order 'conn recept fast 22-18 awg .110 - 8-61048-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-61048-1-ND.
CONN TERM BLOCK 8POS 26-12AWG - 1776293-8
Order 'conn term block 8pos 26-12awg - 1776293-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1776293-8-ND.
CONN FFC 18POS 1.25MM VERT - 1-84534-8
Order 'conn ffc 18pos 1.25mm vert - 1-84534-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-84534-8-ND.
CONN RCPT FLG FAST 18-12AWG .250 - 42041
Order 'conn rcpt flg fast 18-12awg .250 - 42041' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 42041-ND.
CONN RCPT FASTON FLAG 18-12AWG - 60645-1
Order 'conn rcpt faston flag 18-12awg - 60645-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60645-1-ND.
CONN RCPT TAB FLAG 18-12AWG .250 - 63604-1
Order 'conn rcpt tab flag 18-12awg .250 - 63604-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63604-1-ND.
CABLE ASSY PWR ENTRY 8 WIRE 18" - 1-555856-8
Order 'cable assy pwr entry 8 wire 18" - 1-555856-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-8-ND.
CONN PLUG 160POS VERT .8MM SMD - 179029-8
Order 'conn plug 160pos vert .8mm smd - 179029-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179029-8-ND.
CONN RCPT 100POS DL VERT 0.6MM - 353190-8
Order 'conn rcpt 100pos dl vert 0.6mm - 353190-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 353190-8-ND.
Options for Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 53892-8
Send this link via E-Mail
Help With This Screen
