CONN PIN AMPOWER 1/0AWG - 52594-2 - Connectors
| Digi-Key Part Number | 52594-2-ND |
40 |
39.69000 |
Extended Price
1587.60 |
| Manufacturer Part Number | 52594-2 | |||
| Description | CONN PIN AMPOWER 1/0AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52594-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 1/0 AWG |
| Terminal Type | Quick Connect |
| Stud/Tab Size | - |
| Color | - |
| Packaging | Bag |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Ampower™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52594 2 525942 |
CONN PIN AMPOWER 1/0AWG - 52594-2 (52594-2-ND) - Connectors
Related parts Connectors :CONN PIN AMPOWER 1/0AWG - 52594-2
Order 'conn pin ampower 1/0awg - 52594-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 52594-2-ND.
CONN RING TONG 1/0AWG #1/2 TIN - 1-331880-1
Order 'conn ring tong 1/0awg #1/2 tin - 1-331880-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-331880-1-ND.
CONN RING STR 1/0AWG 5/16" TIN - 1526698-2
Order 'conn ring str 1/0awg 5/16" tin - 1526698-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526698-2-ND.
CONN RING 90DEG 1/0AWG 5/16" TIN - 1526701-2
Order 'conn ring 90deg 1/0awg 5/16" tin - 1526701-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526701-2-ND.
CONN RING 45DEG 1/0AWG 3/8" TIN - 1526706-2
Order 'conn ring 45deg 1/0awg 3/8" tin - 1526706-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526706-2-ND.
CONN RING 90DEG 1/0AWG 3/8" TIN - 1526707-2
Order 'conn ring 90deg 1/0awg 3/8" tin - 1526707-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526707-2-ND.
CONN RING STR 1/0AWG 1/2" PLAIN - 1526714-1
Order 'conn ring str 1/0awg 1/2" plain - 1526714-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526714-1-ND.
CONN RING STR 1/0AWG 1/2" TIN - 1526714-2
Order 'conn ring str 1/0awg 1/2" tin - 1526714-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526714-2-ND.
CONN RING 90DEG 1/0AWG 1/2" TIN - 1526716-2
Order 'conn ring 90deg 1/0awg 1/2" tin - 1526716-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526716-2-ND.
CONN RING STR 1/0AWG 1/2" PINK - 1527232-3
Order 'conn ring str 1/0awg 1/2" pink - 1527232-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1527232-3-ND.
CONN RING TONGUE 1/0AWG #1/2 - 321677
Order 'conn ring tongue 1/0awg #1/2 - 321677' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 321677-ND.
CONN SPLICE BUTT 1/0AWG AMPOWER - 324458
Order 'conn splice butt 1/0awg ampower - 324458' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 324458-ND.
CONN RING TONGUE 1/0AWG #3/8 - 51986-2
Order 'conn ring tongue 1/0awg #3/8 - 51986-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 51986-2-ND.
TERM AMPOWER 1/0AWG 2HOLES - 53680-2
Order 'term ampower 1/0awg 2holes - 53680-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 53680-2-ND.
CONN RING TUBULR 1/0AWG #1/2 TIN - 606716-4
Order 'conn ring tubulr 1/0awg #1/2 tin - 606716-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 606716-4-ND.
Send this link via E-Mail
Help With This Screen