CONN CRIMP CONTACT - 516-290-591 - Connectors
| Digi-Key Part Number | 516-290-591-ND |
1800 |
.17000 |
Extended Price
306.00 |
| Manufacturer Part Number | 516-290-591 | |||
| Description | CONN CRIMP CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 516-290-591 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Phosphor Bronze |
| Contact Mating Finish | Gold |
| Contact Termination Finish | Gold |
| Type | Stamped |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
516 290 591 516290591 |
516-290-591 Specification Sheet
CONN CRIMP CONTACT - 516-290-591 (516-290-591-ND) - Connectors
Related parts Connectors:CONN CRIMP CONTACT - 516-290-591
Order 'conn crimp contact - 516-290-591' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-290-591-ND.
CONN CRIMP CONTACT FEMALE - 566-290-721
Order 'conn crimp contact female - 566-290-721' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 566-290-721-ND.
CONTACT RACK & PANEL CRIMP - 516-290-590
Order 'contact rack & panel crimp - 516-290-590' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1052-ND.
CONN TERM MALE - 570-290-731
Order 'conn term male - 570-290-731' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 570-290-731-ND.
CONN TERM FEMALE - 570-290-741
Order 'conn term female - 570-290-741' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 570-290-741-ND.
CONN CONTACT SHORT WIRE WRAP - 516-290-540
Order 'conn contact short wire wrap - 516-290-540' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-290-540-ND.
CONN CONTACT LONG WIRE WRAP - 516-290-542
Order 'conn contact long wire wrap - 516-290-542' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-290-542-ND.
CONTACT RACK & PANEL SOLDER EYE - 516-290-500
Order 'contact rack & panel solder eye - 516-290-500' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1049-ND.
CONTACT RACK & PANEL SOLDERTAIL - 516-290-520
Order 'contact rack & panel soldertail - 516-290-520' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1050-ND.
CONTACT RACK & PANEL WIREWRAP - 516-290-541
Order 'contact rack & panel wirewrap - 516-290-541' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1051-ND.
516 CRIMP CONTACT STRIP REELED - 516-294-571
Order '516 crimp contact strip reeled - 516-294-571' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-294-571-ND.
CON CONTACT MALE FOR SMALL WIRE - 566-290-711
Order 'con contact male for small wire - 566-290-711' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 566-290-711-ND.
568/570 MALE CONTACT SMALL GAUGE - 570-290-711
Order '568/570 male contact small gauge - 570-290-711' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 570-290-711-ND.
CRIMP TOOL FOR RACK&PNL CONTACTS - 516-280-200
Order 'crimp tool for rack&pnl contacts - 516-280-200' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1053-ND.
CONN RCPT CONTACT CRIMP 24-26AWG - MINI-SZE-002T-P0.3
Order 'conn rcpt contact crimp 24-26awg - MINI-SZE-002T-P0.3' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2410-1-ND.
Send this link via E-Mail
Help With This Screen
