CONN TERM MALE 24-28AWG TIN - 50012-8100
| Digi-Key Part Number | 50012-8100-ND |
16000 |
.09854 |
Extended Price
1576.64 |
| Manufacturer Part Number | 50012-8100 | |||
| Description | CONN TERM MALE 24-28AWG TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 50012-8100 |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Material | Phosphor Bronze |
| Contact Mating Finish | Tin |
| Contact Termination Finish | Tin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
50012 8100 500128100 |
50012-8100 Specification Sheet
CONN TERM MALE 24-28AWG TIN - 50012-8100 (50012-8100-ND)
Related parts:CONN TERM MALE 24-28AWG TIN - 50012-8100
Order 'conn term male 24-28awg tin - 50012-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50012-8100-ND.
CONN TERM MALE 26-28AWG TIN - 50080-8100
Order 'conn term male 26-28awg tin - 50080-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50080-8100-ND.
CONN TERM FEMALE 24-30AWG TIN - 50011-8100
Order 'conn term female 24-30awg tin - 50011-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50011-8100-ND.
CONN TERM MALE 26-30AWG TIN - 50034-8100
Order 'conn term male 26-30awg tin - 50034-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50034-8100-ND.
CONN TERM MALE 28-32AWG TIN - 50061-8100
Order 'conn term male 28-32awg tin - 50061-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50061-8100-ND.
CONN TERM MALE 26-28AWG TIN T&R - 50125-8000
Order 'conn term male 26-28awg tin t&r - 50125-8000' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50125-8000-ND.
CONN TERM MALE 24-30AWG TIN - 2/6/2132
Order 'conn term male 24-30awg tin - 2/6/2132' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1002-ND.
CONN TERM FEMALE 24-28AWG TIN - 87421-0000
Order 'conn term female 24-28awg tin - 87421-0000' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1112-ND.
CONN TERM FEMALE 26-28AWG TIN - 50079-8100
Order 'conn term female 26-28awg tin - 50079-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2023-ND.
CONN TERM MALE 22-28AWG TIN - 39-00-0049
Order 'conn term male 22-28awg tin - 39-00-0049' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2502-ND.
CONN TERM MALE 24-30AWG TIN - 16-02-0108
Order 'conn term male 24-30awg tin - 16-02-0108' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2518-ND.
CONN TERM FEMALE 24-30AWG TIN - 50212-8100
Order 'conn term female 24-30awg tin - 50212-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM6050-ND.
CONN TERM MALE 22-28AWG TIN - 39-00-0048
Order 'conn term male 22-28awg tin - 39-00-0048' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2502TR-ND.
CONN TERM MALE 18-24AWG TIN - 2/6/2101
Order 'conn term male 18-24awg tin - 2/6/2101' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-06-2101-ND.
CONN TERM MALE 14-20AWG TIN - 02-08-1234
Order 'conn term male 14-20awg tin - 02-08-1234' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-08-1234-ND.
Send this link via E-Mail
Help With This Screen