CONN TERM FEMALE 24-30AWG TIN - 50011-8100
| Digi-Key Part Number | 50011-8100-ND |
1 10 100 500 1000 |
.41000 .36500 .24310 .19446 .16140 |
Extended Price
0.41 3.65 24.31 97.23 161.40 |
| Manufacturer Part Number | 50011-8100 | |||
| Description | CONN TERM FEMALE 24-30AWG TIN | |||
| Quantity Available | 18651 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 50011-8100 |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Phosphor Bronze |
| Contact Mating Finish | Tin |
| Contact Termination Finish | Tin |
| Wire Gauge Range | 24-30 AWG |
| Packaging | Bulk |
| Type | Stamped |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
50011 8100 500118100 |
50011-8100 Specification Sheet
CONN TERM FEMALE 24-30AWG TIN - 50011-8100 (50011-8100-ND)
Related parts:CONN TERM FEMALE 24-30AWG TIN - 50011-8100
Order 'conn term female 24-30awg tin - 50011-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50011-8100-ND.
CONN TERM FEMALE 24-30AWG TIN - 50212-8100
Order 'conn term female 24-30awg tin - 50212-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM6050-ND.
CONN TERM FEMALE 24-30AWG TIN - 50212-8000
Order 'conn term female 24-30awg tin - 50212-8000' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50212-8000-ND.
CONN TERM FEMALE 24-30AWG TIN - 02-06-1132
Order 'conn term female 24-30awg tin - 02-06-1132' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1003-ND.
CONN TERM FEMALE 24-30AWG CRIMP - 50394-8100
Order 'conn term female 24-30awg crimp - 50394-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1128-ND.
CONN TERM FEMALE 24-30AWG TIN - 16-02-0096
Order 'conn term female 24-30awg tin - 16-02-0096' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2511-ND.
CONN TERM FEMALE 24-30AWG TIN - 16-02-1116
Order 'conn term female 24-30awg tin - 16-02-1116' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2557-ND.
CONN TERM FEMALE 24-30AWG TIN - 02-06-1131
Order 'conn term female 24-30awg tin - 02-06-1131' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1003CT-ND.
CONN TERM FEMALE 24-30AWG TIN - 02-06-1131
Order 'conn term female 24-30awg tin - 02-06-1131' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1003TR-ND.
CONN TERM FEMALE 22-30AWG TIN - 08-50-0031
Order 'conn term female 22-30awg tin - 08-50-0031' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2625TR-ND.
CONN TERM FEMALE 24-30AWG 15GOLD - 16-02-0082
Order 'conn term female 24-30awg 15gold - 16-02-0082' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 16-02-0082-ND.
CONN TERM FEMALE 24-30AWG 30GOLD - 16-02-0083
Order 'conn term female 24-30awg 30gold - 16-02-0083' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 16-02-0083-ND.
CONN TERM FEMALE 24-30AWG 30GOLD - 16-02-0098
Order 'conn term female 24-30awg 30gold - 16-02-0098' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 16-02-0098-ND.
CONN TERM FEMALE 26-30AWG TIN TR - 43030-0004
Order 'conn term female 26-30awg tin tr - 43030-0004' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 43030-0004-ND.
CONN TERM MALE 24-28AWG TIN - 50012-8100
Order 'conn term male 24-28awg tin - 50012-8100' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 50012-8100-ND.
Send this link via E-Mail
Help With This Screen