CONN SOLDER TAB .050 LONG TIN - 487923-1 - Connectors, Interconnects
Tin-Lead Ffc, Fpc (flat Flex) - Contact Connectors, Interconnect Tyco Electronics - 487923-1
| Digi-Key Part Number | 487923-1-ND |
96000 |
.03219 |
Extended Price
3090.24 |
| Manufacturer Part Number | 487923-1 | |||
| Description | CONN SOLDER TAB .050 LONG TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Ffc, Fpc (flat Flex) - Contact Connectors, Interconnect Tyco Electronics - 487923-1
| Technical/Catalog Information | 487923-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Tin-Lead |
| Wire Gauge | - |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
487923 1 4879231 |
487923-1 Specification Sheet
CONN SOLDER TAB .050 LONG TIN - 487923-1 (487923-1-ND) - Connectors, Interconnects
Related parts Tin-Lead Ffc, Fpc (flat Flex) - Contact Connectors, Interconnect Tyco Electronics - 487923-1CONN SOLDER TAB .050 LONG TIN - 487923-1
Order 'conn solder tab .050 long tin - 487923-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 487923-1-ND.
CONN SOLDER TAB .050 LONG TIN - 487923-4
Order 'conn solder tab .050 long tin - 487923-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 487923-4-ND.
CONN CONTACT TAB 20-16AWG TIN - 175150-1
Order 'conn contact tab 20-16awg tin - 175150-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175150-1-ND.
CONN HOUSING TAB 1POS .250 RED - 180916-1
Order 'conn housing tab 1pos .250 red - 180916-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180916-1-ND.
CONN HEADER 2POS 5MM NATURAL TIN - 1376382-1
Order 'conn header 2pos 5mm natural tin - 1376382-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1376382-1-ND.
CONN HEADER 3POS 5MM NATURAL TIN - 1376383-1
Order 'conn header 3pos 5mm natural tin - 1376383-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1376383-1-ND.
CONN HEADER 4POS 5MM NATURAL TIN - 1376384-1
Order 'conn header 4pos 5mm natural tin - 1376384-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1376384-1-ND.
CONN HEADER 6POS 5MM NATURAL TIN - 1376385-1
Order 'conn header 6pos 5mm natural tin - 1376385-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1376385-1-ND.
CONN HDR BRKWAY 3POS VERT TIN - 104346-1
Order 'conn hdr brkway 3pos vert tin - 104346-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104346-1-ND.
CONN HEADR BRKWAY 3POS VERT TIN - 104428-1
Order 'conn headr brkway 3pos vert tin - 104428-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104428-1-ND.
CONN HEADER 10POS R/A TIN SMD - 1-1445056-0
Order 'conn header 10pos r/a tin smd - 1-1445056-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445056-0-ND.
CONN HEADER 11POS R/A TIN SMD - 1-1445056-1
Order 'conn header 11pos r/a tin smd - 1-1445056-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445056-1-ND.
CONN HEADER 12POS R/A TIN SMD - 1-1445056-2
Order 'conn header 12pos r/a tin smd - 1-1445056-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445056-2-ND.
CONN HEADER 10POS R/A TIN SMD - 1-1445058-0
Order 'conn header 10pos r/a tin smd - 1-1445058-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445058-0-ND.
CONN HEADER 11POS R/A TIN SMD - 1-1445058-1
Order 'conn header 11pos r/a tin smd - 1-1445058-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445058-1-ND.
Options for Tin-Lead Ffc, Fpc (flat Flex) - Contact Connectors, Interconnect Tyco Electronics - 487923-1
Send this link via E-Mail
Help With This Screen
