Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc - SXH-001T-P0.6
CONN TERM CRIMP XH 22-28AWG - SXH-001T-P0.6
| Digi-Key Part Number | 455-1135-2-ND |
8000 16000 |
.01556 .01379 |
Extended Price
124.48 220.64 |
| Manufacturer Part Number | SXH-001T-P0.6 | |||
| Description | CONN TERM CRIMP XH 22-28AWG | |||
| Quantity Available | 176000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SXH-001T-P0.6 |
| Vendor | JST Sales America Inc |
| Category | Connectors, Interconnects |
| Pin or Socket | Non-Gendered |
| Contact Finish | Tin |
| Wire Gauge | 22-28 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SXH 001T P0 6 SXH001TP06 455 1135 2 ND 45511352ND 455-1135-2 |
SXH-001T-P0.6 Specification Sheet
CONN TERM CRIMP XH 22-28AWG - SXH-001T-P0.6 (455-1135-2-ND)
Related parts Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc - SXH-001T-P0.6Tin Rectangular - Contact Connector JST Sales America Inc (VA) - SXH-001T-P0.6
Order 'conn term crimp xh 22-28awg - SXH-001T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1135-1-ND.
Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc - SXH-001T-P0.6
Order 'conn term crimp xh 22-28awg - SXH-001T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1135-2-ND.
Tin Rectangular - Contact Connector JST Sales America Inc (VA) - SEH-001T-P0.6
Order 'conn term crimp eh 22-30awg - SEH-001T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1042-1-ND.
Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc - SEH-001T-P0.6
Order 'conn term crimp eh 22-30awg - SEH-001T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1042-2-ND.
Tin Rectangular - Contact Connector JST Sales America Inc (VA) - SXH-002T-P0.6
Order 'conn term crimp xh 26-30awg - SXH-002T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2261-1-ND.
Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc - SXH-002T-P0.6
Order 'conn term crimp xh 26-30awg - SXH-002T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2261-2-ND.
Tin Rectangular - Contact Connector JST Sales America Inc (VA) - SHF-001T-0.8BS
Order 'conn term crimp nh 22-28awg - SHF-001T-0.8BS' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1121-1-ND.
Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc - SHF-001T-0.8BS
Order 'conn term crimp nh 22-28awg - SHF-001T-0.8BS' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1121-2-ND.
Tin Rectangular - Contact Connector JST Sales America Inc - SBH-001T-P0.5
Order 'conn term crimp bh 22-28awg - SBH-001T-P0.5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1124-2-ND.
Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc (VA) - SXA-001T-P0.6
Order 'conn contact xa 28-22 awg - SXA-001T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1904-1-ND.
Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc - SXA-001T-P0.6
Order 'conn contact xa 28-22 awg - SXA-001T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1904-2-ND.
Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc - SPA-001T-P0.5
Order 'conn term crimp pa 22-26awg - SPA-001T-P0.5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number SPA-001T-P0.5-ND.
Tin Rectangular - Contact Connector JST Sales America Inc (VA) - SBH-001T-P0.5
Order 'conn term crimp bh 22-28 awg - SBH-001T-P0.5' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1124-1-ND.
Tin Rectangular - Contact Connector JST Sales America Inc (VA) - SPND-001T-C0.5
Order 'conn term crimp 26-22awg tin - SPND-001T-C0.5' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2303-1-ND.
Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc - SPND-001T-C0.5
Order 'conn term crimp 26-22awg tin - SPND-001T-C0.5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2303-2-ND.
Options for Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc - SXH-001T-P0.6
Send this link via E-Mail
Help With This Screen
