CONN TERM CRIMP VH/NV 18-22AWG - SVH-21T-P1.1 - Connectors, Interconnects
Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc - SVH-21T-P1.1
| Digi-Key Part Number | 455-1133-2-ND |
4500 9000 13500 |
.02953 .02669 .02366 |
Extended Price
132.88 240.21 319.41 |
| Manufacturer Part Number | SVH-21T-P1.1 | |||
| Description | CONN TERM CRIMP VH/NV 18-22AWG | |||
| Quantity Available | 225000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SVH-21T-P1.1 |
| Vendor | JST Sales America Inc |
| Category | Connectors, Interconnects |
| Pin or Socket | Non-Gendered |
| Contact Finish | Tin |
| Wire Gauge | 18-22 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SVH 21T P1 1 SVH21TP11 455 1133 2 ND 45511332ND 455-1133-2 |
SVH-21T-P1.1 Specification Sheet
CONN TERM CRIMP VH/NV 18-22AWG - SVH-21T-P1.1 (455-1133-2-ND) - Connectors, Interconnects
Related parts Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc - SVH-21T-P1.1CONN TERM CRIMP VH/NV 18-22AWG - SVH-21T-P1.1
Order 'conn term crimp vh/nv 18-22awg - SVH-21T-P1.1' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1133-1-ND.
CONN TERM CRIMP VH/NV 18-22AWG - SVH-21T-P1.1
Order 'conn term crimp vh/nv 18-22awg - SVH-21T-P1.1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1133-2-ND.
CONN TERM CRIMP VH/NV 18-22AWG - SVH-21GH-P1.1
Order 'conn term crimp vh/nv 18-22awg - SVH-21GH-P1.1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number SVH-21GH-P1.1-ND.
CONN TERM CRIMP VH 16-20AWG TIN - SVH-41T-P1.1
Order 'conn term crimp vh 16-20awg tin - SVH-41T-P1.1' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1319-1-ND.
CONN TERM CRIMP VH 16-20AWG TIN - SVH-41T-P1.1
Order 'conn term crimp vh 16-20awg tin - SVH-41T-P1.1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1319-2-ND.
TOOL HAND CRIMP VH/NV 18-22AWG - WC-160
Order 'tool hand crimp vh/nv 18-22awg - WC-160' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1134-ND.
CONN TERM CRIMP 18-22AWG TIN - SIN-21T-1.8
Order 'conn term crimp 18-22awg tin - SIN-21T-1.8' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1453-2-ND.
CONN SOCKET HL 18-22AWG - SSF-21T-P1.4
Order 'conn socket hl 18-22awg - SSF-21T-P1.4' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1563-1-ND.
CONN SOCKET HL 18-22AWG - SSF-21T-P1.4
Order 'conn socket hl 18-22awg - SSF-21T-P1.4' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1563-2-ND.
TOOL HAND CRIMP .250 PS 18-22AWG - WC-780
Order 'tool hand crimp .250 ps 18-22awg - WC-780' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1116-ND.
CONN TERM CRIMP 26-22AWG TIN - SPND-001T-C0.5
Order 'conn term crimp 26-22awg tin - SPND-001T-C0.5' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2303-1-ND.
CONN TERM CRIMP 26-22AWG TIN - SPND-001T-C0.5
Order 'conn term crimp 26-22awg tin - SPND-001T-C0.5' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2303-2-ND.
CONN TERM CRIMP EH 22-30AWG - SEH-001T-P0.6
Order 'conn term crimp eh 22-30awg - SEH-001T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1042-1-ND.
CONN TERM CRIMP EH 22-30AWG - SEH-001T-P0.6
Order 'conn term crimp eh 22-30awg - SEH-001T-P0.6' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1042-2-ND.
CONN TERM CRIMP NH 22-28AWG - SHF-001T-0.8BS
Order 'conn term crimp nh 22-28awg - SHF-001T-0.8BS' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1121-1-ND.
Options for Tin Rectangular - Contact Connectors, Interconnect JST Sales America Inc - SVH-21T-P1.1
Send this link via E-Mail
Help With This Screen
