CONN CONTACT 18-24 AWG TIN CRIMP - 350011-1 - Connectors
| Digi-Key Part Number | 350011-1-ND |
10 100 500 1000 |
.14000 .11650 .09318 .07734 |
Extended Price
1.40 11.65 46.59 77.34 |
| Manufacturer Part Number | 350011-1 | |||
| Description | CONN CONTACT 18-24 AWG TIN CRIMP | |||
| Quantity Available | 5520 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 350011-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Tin-Lead |
| Contact Termination | Crimp |
| Wire Gauge | 18-24 AWG |
| Packaging | Bulk |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
350011 1 3500111 |
350011-1 Specification Sheet
CONN CONTACT 18-24 AWG TIN CRIMP - 350011-1 (350011-1-ND) - Connectors
Related parts Connectors :CONN CONTACT 18-24 AWG TIN CRIMP - 350011-1
Order 'conn contact 18-24 awg tin crimp - 350011-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350011-1-ND.
CONN CONTACT 18-24 AWG TIN CRIMP - 350011-2
Order 'conn contact 18-24 awg tin crimp - 350011-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350011-2-ND.
CONN PIN 18-22 AWG TIN CRIMP - 66591-1
Order 'conn pin 18-22 awg tin crimp - 66591-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66591-1-ND.
CONN SOCKET 18-22 AWG TIN CRIMP - 66592-1
Order 'conn socket 18-22 awg tin crimp - 66592-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66592-1-ND.
CONN PIN 18-22 AWG TIN CRIMP - 794440-1
Order 'conn pin 18-22 awg tin crimp - 794440-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32600CT-ND.
CONN PIN 18-22 AWG TIN CRIMP - 794440-1
Order 'conn pin 18-22 awg tin crimp - 794440-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32600TR-ND.
CONN SOCKET 18-22 AWG TIN CRIMP - 794831-1
Order 'conn socket 18-22 awg tin crimp - 794831-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32602CT-ND.
CONN SOCKET 18-22 AWG TIN CRIMP - 794831-1
Order 'conn socket 18-22 awg tin crimp - 794831-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32602TR-ND.
CONN PIN 18-24 AWG 30GOLD CRIMP - 61116-5
Order 'conn pin 18-24 awg 30gold crimp - 61116-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61116-5-ND.
CONN SOCKET 20-24 AWG TIN CRIMP - 2-66104-5
Order 'conn socket 20-24 awg tin crimp - 2-66104-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-66104-5-ND.
CONN SCKT 18-24AWG PRE-TIN CRIMP - 770010-3
Order 'conn sckt 18-24awg pre-tin crimp - 770010-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14262CT-ND.
CONN SCKT 18-24AWG PRE-TIN CRIMP - 770253-3
Order 'conn sckt 18-24awg pre-tin crimp - 770253-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14262-ND.
CONN SCKT 18-24AWG PRE-TIN CRIMP - 770010-3
Order 'conn sckt 18-24awg pre-tin crimp - 770010-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14262TR-ND.
CONN SOCKET 18-24AWG SL156 TIN - 3-350980-1
Order 'conn socket 18-24awg sl156 tin - 3-350980-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31394CT-ND.
CONN SOCKET 18-24AWG SL156 TIN - 3-350980-1
Order 'conn socket 18-24awg sl156 tin - 3-350980-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31394TR-ND.
Send this link via E-Mail
Help With This Screen
