CONN PCB POST RTANG .100 BRASS - 3-380953-2 - Connectors
| Digi-Key Part Number | 3-380953-2-ND |
2500 |
.04518 |
Extended Price
112.95 |
| Manufacturer Part Number | 3-380953-2 | |||
| Description | CONN PCB POST RTANG .100 BRASS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-380953-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Tin-Lead |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.255" (6.48mm) |
| Contact Size | - |
| Length - Overall | - |
| Contact Material | Brass |
| Terminal Type | Smooth, Right Angle |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 380953 2 33809532 |
CONN PCB POST RTANG .100 BRASS - 3-380953-2 (3-380953-2-ND) - Connectors
Related parts Connectors :CONN PCB POST RTANG .100 BRASS - 3-380953-2
Order 'conn pcb post rtang .100 brass - 3-380953-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-380953-2-ND.
CONN PCB POST RTANG .100 BRASS - 1-380953-2
Order 'conn pcb post rtang .100 brass - 1-380953-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-380953-2-ND.
CONN HEADER 72POS DUAL .100 TIN - 3-87587-2
Order 'conn header 72pos dual .100 tin - 3-87587-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-87587-2-ND.
CONN HDR BRKWAY 64POS .100 DUAL - 3-146255-2
Order 'conn hdr brkway 64pos .100 dual - 3-146255-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-146255-2-ND.
CONN HEADER 64DL POS .100 15GOLD - 3-87227-2
Order 'conn header 64dl pos .100 15gold - 3-87227-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-87227-2-ND.
CONN RCPT 36POS DL .100 CRIMP - 3-87631-2
Order 'conn rcpt 36pos dl .100 crimp - 3-87631-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-87631-2-ND.
CONN HEADER VERT 2POS .100 30AU - 3-641213-2
Order 'conn header vert 2pos .100 30au - 3-641213-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30770-ND.
CONN HEADER VERT 2POS .100 30AU - 3-641215-2
Order 'conn header vert 2pos .100 30au - 3-641215-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30786-ND.
CONN HEADER VERT 2POS .100 TIN - 3-644695-2
Order 'conn header vert 2pos .100 tin - 3-644695-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30916-ND.
CONN HEADER VERT 2POS .100 TIN - 3-644456-2
Order 'conn header vert 2pos .100 tin - 3-644456-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31112-ND.
CONN HEADER 3MM 2POS DUAL TIN - 3-794630-2
Order 'conn header 3mm 2pos dual tin - 3-794630-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33219-ND.
CONN HEADER 2POS DUAL TIN SMD - 3-794636-2
Order 'conn header 2pos dual tin smd - 3-794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33235CT-ND.
CONN HEADER 2POS DUAL TIN SMD - 3-794636-2
Order 'conn header 2pos dual tin smd - 3-794636-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33235TR-ND.
CONN HEADER 2POS DUAL TIN SMD - 3-794636-2
Order 'conn header 2pos dual tin smd - 3-794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33235DKR-ND.
CONN HEADER 2POS VERT .100 TIN - 3-647609-2
Order 'conn header 2pos vert .100 tin - 3-647609-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647609-2-ND.
Send this link via E-Mail
Help With This Screen
