CONN PIN SOLDER POCKET GOLD - 3-1437509-4 - Connectors, Interconnects
Gold Press Fit Pc Pin Connectors, Interconnect Tyco Electronics Single End 3-1437509-4
| Digi-Key Part Number | 3-1437509-4-ND |
50000 |
.17595 |
Extended Price
8797.50 |
| Manufacturer Part Number | 3-1437509-4 | |||
| Description | CONN PIN SOLDER POCKET GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1437509-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Flange Diameter | 0.072" (1.83mm) |
| Length | 0.311" (7.90mm) |
| Pin Diameter | 0.062" (1.57mm) |
| Type | Single End |
| Hole Diameter | - |
| Mounting Type | Press Fit |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1437509 4 314375094 |
CONN PIN SOLDER POCKET GOLD - 3-1437509-4 (3-1437509-4-ND) - Connectors, Interconnects
Related parts Gold Press Fit Pc Pin Connectors, Interconnect Tyco Electronics Single End 3-1437509-4CONN PIN SOLDER POCKET GOLD - 3-1437509-4
Order 'conn pin solder pocket gold - 3-1437509-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437509-4-ND.
CONN PLUG 9 POS GOLD IDC - 5746862-4
Order 'conn plug 9 pos gold idc - 5746862-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5746862-4-ND.
CONN PLUG 9 POS GOLD IDC - 746862-4
Order 'conn plug 9 pos gold idc - 746862-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 746862-4-ND.
CONN PIN SIZE 16 GOLD CRIMP - 443838-4
Order 'conn pin size 16 gold crimp - 443838-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443838-4-ND.
CONN RECEPT 9 POS GOLD IDC - 5746861-4
Order 'conn recept 9 pos gold idc - 5746861-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5746861-4-ND.
CONN RECEPT 9 POS GOLD IDC - 746861-4
Order 'conn recept 9 pos gold idc - 746861-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 746861-4-ND.
CONN PIN COAX CABLE GOLD BLUE - 448313-2
Order 'conn pin coax cable gold blue - 448313-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 448313-2-ND.
CONN HEADER 4POS STR MTA100 GOLD - 3-641126-4
Order 'conn header 4pos str mta100 gold - 3-641126-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641126-4-ND.
CONN HEADER 4POS .156 30 GOLD - 3-641208-4
Order 'conn header 4pos .156 30 gold - 3-641208-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31678-ND.
CONN HEADER 4POS DUAL R/A GOLD - 3-794620-4
Order 'conn header 4pos dual r/a gold - 3-794620-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34888-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-647649-4
Order 'conn header 4pos vert .156 gold - 3-647649-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647649-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-641113-4
Order 'conn header 4pos vert .156 gold - 3-641113-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641113-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-641114-4
Order 'conn header 4pos vert .156 gold - 3-641114-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641114-4-ND.
CONN HEADER 4POS R/A .156 GOLD - 3-641118-4
Order 'conn header 4pos r/a .156 gold - 3-641118-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641118-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 3-641119-4
Order 'conn header 4pos vert .156 gold - 3-641119-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641119-4-ND.
Options for Gold Press Fit Pc Pin Connectors, Interconnect Tyco Electronics Single End 3-1437509-4
Send this link via E-Mail
Help With This Screen
