CONN SOCKET CONTACT 8 TERMINAL - 3-1437508-7 - Connectors, Interconnects
| Digi-Key Part Number | 3-1437508-7-ND |
100 |
9.34500 |
Extended Price
934.50 |
| Manufacturer Part Number | 3-1437508-7 | |||
| Description | CONN SOCKET CONTACT 8 TERMINAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1437508-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Features | Closed Frame |
| Mounting Type | Through Hole |
| Pitch | - |
| Number of Positions or Pins (Grid) | 8 (Round) |
| Type | Transistor, TO-5 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1437508 7 314375087 |
CONN SOCKET CONTACT 8 TERMINAL - 3-1437508-7 (3-1437508-7-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SOCKET CONTACT 8 TERMINAL - 3-1437508-7
Order 'conn socket contact 8 terminal - 3-1437508-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437508-7-ND.
CONN SOCKET 14POS 500 SERIES - 3-1437531-7
Order 'conn socket 14pos 500 series - 3-1437531-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437531-7-ND.
CONN SOCKET LSG-1DG6-16 - 3-1437510-7
Order 'conn socket lsg-1dg6-16 - 3-1437510-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437510-7-ND.
CONN TERM BLOCK PLUG 3POS - 3-796635-7
Order 'conn term block plug 3pos - 3-796635-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-796635-7-ND.
CONN RING 3/0 AWG #7/16 SOLIS - 321876
Order 'conn ring 3/0 awg #7/16 solis - 321876' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27126-ND.
CONN SOCKET 8 AWG SILVER CRIMP - 194032-5
Order 'conn socket 8 awg silver crimp - 194032-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 194032-5-ND.
CONN SOCKET CONTACT CRIMP - 5-1437720-7
Order 'conn socket contact crimp - 5-1437720-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437720-7-ND.
CONN SOCKET 8 AWG GOLD CRIMP - 211161-1
Order 'conn socket 8 awg gold crimp - 211161-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34797-ND.
CONN HEADER 7POS VERT THRU HOLE - 1473565-7
Order 'conn header 7pos vert thru hole - 1473565-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29170-ND.
CONN RCPT 7POS .059 BLACK SMD - 917570-7
Order 'conn rcpt 7pos .059 black smd - 917570-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 917570-7-ND.
CONN SOCKET #8 CRIMP REMOVEABLE - 6648317-1
Order 'conn socket #8 crimp removeable - 6648317-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36294-ND.
CONN SOCKET 8AWG CRIMP #8 - 6648228-1
Order 'conn socket 8awg crimp #8 - 6648228-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36297-ND.
CONN SOCKET CONTACT COAX SIZE5 - 225791-3
Order 'conn socket contact coax size5 - 225791-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 225791-3-ND.
CONN SOCKET 12-14AWG SILVR CRIMP - 194032-7
Order 'conn socket 12-14awg silvr crimp - 194032-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 194032-7-ND.
CONN SOCKET SIZE 8 ARINC 600 AU - 222191-1
Order 'conn socket size 8 arinc 600 au - 222191-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 222191-1-ND.
Send this link via E-Mail
Help With This Screen
