CONN SOCKET 20-24AWG 30AU CRIMP - 2-66104-3 - Connectors
| Digi-Key Part Number | 2-66104-3-ND |
1 25 100 500 |
.93000 .77240 .61790 .51282 |
Extended Price
0.93 19.31 61.79 256.41 |
| Manufacturer Part Number | 2-66104-3 | |||
| Description | CONN SOCKET 20-24AWG 30AU CRIMP | |||
| Quantity Available | 2962 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-66104-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 20-24 AWG |
| Material | Phosphor Bronze |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Socket |
| Plating | Gold |
| Series | Multimate |
| Type | |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 66104 3 2661043 |
2-66104-3 Specification Sheet
CONN SOCKET 20-24AWG 30AU CRIMP - 2-66104-3 (2-66104-3-ND) - Connectors
Related parts Connectors :CONN SOCKET 20-24AWG 30AU CRIMP - 2-66104-3
Order 'conn socket 20-24awg 30au crimp - 2-66104-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-66104-3-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-3
Order 'conn socket 20-24awg 30au crimp - 2-87195-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33430CT-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-3
Order 'conn socket 20-24awg 30au crimp - 2-87195-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33430TR-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-0
Order 'conn socket 20-24awg 30au crimp - 2-87195-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25998CT-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-1
Order 'conn socket 20-24awg 30au crimp - 2-87195-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25998-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 2-87195-0
Order 'conn socket 20-24awg 30au crimp - 2-87195-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25998TR-ND.
CONN SOCKET 20-24AWG 15AU CRIMP - 2-87523-3
Order 'conn socket 20-24awg 15au crimp - 2-87523-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33426CT-ND.
CONN SOCKET 20-24AWG 15AU CRIMP - 2-87523-3
Order 'conn socket 20-24awg 15au crimp - 2-87523-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33426TR-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 1-104479-3
Order 'conn socket 20-24awg 30au crimp - 1-104479-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A34249-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 66104-6
Order 'conn socket 20-24awg 30au crimp - 66104-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66104-6-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 66399-2
Order 'conn socket 20-24awg 30au crimp - 66399-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66399-2-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 86016-2
Order 'conn socket 20-24awg 30au crimp - 86016-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25989-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 87046-2
Order 'conn socket 20-24awg 30au crimp - 87046-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28319-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 66105-1
Order 'conn socket 20-24awg 30au crimp - 66105-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66105-1-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 66399-9
Order 'conn socket 20-24awg 30au crimp - 66399-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66399-9-ND.
Send this link via E-Mail
Help With This Screen