CONN SOCKET 16-18AWG TIN CRIMP - 2-66101-0 - Connectors, Interconnects
| Digi-Key Part Number | 2-66101-0-ND |
1 25 100 500 |
.54000 .44640 .35700 .29634 |
Extended Price
0.54 11.16 35.70 148.17 |
| Manufacturer Part Number | 2-66101-0 | |||
| Description | CONN SOCKET 16-18AWG TIN CRIMP | |||
| Quantity Available | 3990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-66101-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Wire Gauge | 16-18 AWG |
| Material | Brass |
| Packaging | Bulk |
| Pin or Socket | Socket |
| Plating | Tin |
| Type | Stamped |
| Plating - Thickness | 50µin (1.27µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 66101 0 2661010 |
2-66101-0 Specification Sheet
CONN SOCKET 16-18AWG TIN CRIMP - 2-66101-0 (2-66101-0-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SOCKET 16-18AWG TIN CRIMP - 2-66101-0
Order 'conn socket 16-18awg tin crimp - 2-66101-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-66101-0-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 1-66101-6
Order 'conn socket 16-18awg tin crimp - 1-66101-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66101-6-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 1-66101-9
Order 'conn socket 16-18awg tin crimp - 1-66101-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31988-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 350557-1
Order 'conn socket 16-18awg tin crimp - 350557-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25567CT-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 350557-1
Order 'conn socket 16-18awg tin crimp - 350557-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25567TR-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 350557-4
Order 'conn socket 16-18awg tin crimp - 350557-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25570CT-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 350638-4
Order 'conn socket 16-18awg tin crimp - 350638-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25570-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 350557-4
Order 'conn socket 16-18awg tin crimp - 350557-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25570TR-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 66101-2
Order 'conn socket 16-18awg tin crimp - 66101-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1665-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 66100-2
Order 'conn socket 16-18awg tin crimp - 66100-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66100-2-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 66100-7
Order 'conn socket 16-18awg tin crimp - 66100-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1665CT-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 66100-7
Order 'conn socket 16-18awg tin crimp - 66100-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1665TR-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 1-66100-9
Order 'conn socket 16-18awg tin crimp - 1-66100-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31988CT-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 1-66100-9
Order 'conn socket 16-18awg tin crimp - 1-66100-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31988TR-ND.
CONN SOCKET 18-16AWG TIN CRIMP - 2-66100-0
Order 'conn socket 18-16awg tin crimp - 2-66100-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-66100-0-ND.
Send this link via E-Mail
Help With This Screen
