Gold Backplane - Contact Connector Tyco Electronics - 225790-4
CONN PIN COAX SIZE 5 CABLE 180 - 225790-4 - Connectors
| Digi-Key Part Number | 225790-4-ND |
250 |
43.39500 |
Extended Price
10848.75 |
| Manufacturer Part Number | 225790-4 | |||
| Description | CONN PIN COAX SIZE 5 CABLE 180 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 225790-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Coax, Pin Center, Assembly |
| Contact Finish | Gold |
| Wire Gauge | RG-180, 195 |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
225790 4 2257904 |
CONN PIN COAX SIZE 5 CABLE 180 - 225790-4 (225790-4-ND) - Connectors
Related parts Gold Backplane - Contact Connector Tyco Electronics - 225790-4Gold Backplane - Contact Connector Tyco Electronics - 225790-4
Order 'conn pin coax size 5 cable 180 - 225790-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 225790-4-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 1-206062-4
Order 'conn cable clamp cpc size 11 blk - 1-206062-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32515-ND.
LGH-1/2 Plug to Cable (Round) Lgh Cable Assembly 12.0" (304.8mm) Tyco Electronics 4-830611-8
Order 'conn lead assy lgh sl end 16 awg - 4-830611-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-830611-8-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206358-5
Order 'conn cable clamp cpc size 11 blk - 206358-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32518-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206062-1
Order 'conn cable clamp cpc size 11 blk - 206062-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1330-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206966-1
Order 'conn cable clamp cpc size 13 blk - 206966-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1331-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206070-1
Order 'conn cable clamp cpc size 17 blk - 206070-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1332-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206138-1
Order 'conn cable clamp cpc size 23 blk - 206138-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1334-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206512-1
Order 'conn cable clamp cpc size 23 blk - 206512-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1690-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 206070-8
Order 'conn cable clamp cpc size 17 blk - 206070-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32516-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 1546349-2
Order 'conn cable clamp r/a cpc size 17 - 1546349-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33754-ND.
D-sub Cable Assembly 1.5' (457.2mm) Tyco Electronics 2-1532014-5
Order 'conn d-sub rcept 25pos solder - 2-1532014-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1532014-5-ND.
Gold D-sub, D-shaped - Contact Connector Tyco Electronics Coaxial 5-228618-4
Order 'conn pin coax rg142/belden 9246 - 5-228618-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34788-ND.
Circular 07 pos Female to Ring Terminals (5) Between Series Adapter Cable Cable Assembly 1.00' (304.8mm) Tyco Electronics 443929-1
Order 'cable assy rcpt-ring tong #8 12" - 443929-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443929-1-ND.
Ffc, Fpc (flat Flexible), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Tyco Electronics 5-1437132-0
Order 'flexstrip jumper .050 16cond - 5-1437132-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437132-0-ND.
Options for Gold Backplane - Contact Connector Tyco Electronics - 225790-4
Send this link via E-Mail
Help With This Screen
