CONN PIN 12-14AWG 30AU METRIMATE - 213662-1 - Connectors, Interconnects
Gold Backplane - Contact Connectors, Interconnect Tyco Electronics Power 213662-1
| Digi-Key Part Number | 213662-1-ND |
1 25 100 500 |
11.82000 9.85000 7.88000 6.54040 |
Extended Price
11.82 246.25 788.00 3270.20 |
| Manufacturer Part Number | 213662-1 | |||
| Description | CONN PIN 12-14AWG 30AU METRIMATE | |||
| Quantity Available | 131 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 213662-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | 12-14 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | Power |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
213662 1 2136621 |
213662-1 Specification Sheet
CONN PIN 12-14AWG 30AU METRIMATE - 213662-1 (213662-1-ND) - Connectors, Interconnects
Related parts Gold Backplane - Contact Connectors, Interconnect Tyco Electronics Power 213662-1CONN PIN 12-14AWG 30AU METRIMATE - 213662-1
Order 'conn pin 12-14awg 30au metrimate - 213662-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213662-1-ND.
CONN PIN 12-14AWG GOLD CRIMP - 202422-1
Order 'conn pin 12-14awg gold crimp - 202422-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202422-1-ND.
CONN PIN 12-14AWG CRIMP GOLD - 212007-1
Order 'conn pin 12-14awg crimp gold - 212007-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34795-ND.
CONN PIN 12-16AWG TIN CRIMP - 66261-1
Order 'conn pin 12-16awg tin crimp - 66261-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16021-ND.
CONN PIN ICCON R/A PCB - 6643281-1
Order 'conn pin iccon r/a pcb - 6643281-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36259-ND.
CONN PIN 12-14 AWG GOLD - 1218483-1
Order 'conn pin 12-14 awg gold - 1218483-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218483-1-ND.
CONN SOCKET 12-14AWG GOLD CRIMP - 202417-1
Order 'conn socket 12-14awg gold crimp - 202417-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202417-1-ND.
CONN PIN 20-14AWG TIN UMNL - 350218-1
Order 'conn pin 20-14awg tin umnl - 350218-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97892TR-ND.
CONN PIN 20-14AWG TIN MNL - 61118-1
Order 'conn pin 20-14awg tin mnl - 61118-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97887TR-ND.
CONN PIN 20-24AWG 30AU CRIMP - 66566-1
Order 'conn pin 20-24awg 30au crimp - 66566-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66566-1-ND.
CONN PIN 12-14AWG GOLD CRIMP - 213845-4
Order 'conn pin 12-14awg gold crimp - 213845-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25066-ND.
CONN PIN 12-14AWG SILVER CRIMP - 213845-3
Order 'conn pin 12-14awg silver crimp - 213845-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25068-ND.
CONN PIN 10-14AWG TIN CRIMP - 350201-1
Order 'conn pin 10-14awg tin crimp - 350201-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25460CT-ND.
CONN PIN 10-14AWG TIN CRIMP - 350391-1
Order 'conn pin 10-14awg tin crimp - 350391-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25460-ND.
CONN PIN 10-14AWG TIN CRIMP - 350201-1
Order 'conn pin 10-14awg tin crimp - 350201-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25460TR-ND.
Options for Gold Backplane - Contact Connectors, Interconnect Tyco Electronics Power 213662-1
Send this link via E-Mail
Help With This Screen
