Contact - Multi Purpose Connector Tyco Electronics Stamped 213603-3
CONN PIN 14-18AWG GOLD CRIMP - 213603-3
| Digi-Key Part Number | 213603-3-ND |
64000 |
.32831 |
Extended Price
21011.84 |
| Manufacturer Part Number | 213603-3 | |||
| Description | CONN PIN 14-18AWG GOLD CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 213603-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Wire Gauge | 14-18 AWG |
| Material | Brass |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Pin |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
213603 3 2136033 |
213603-3 Specification Sheet
CONN PIN 14-18AWG GOLD CRIMP - 213603-3 (213603-3-ND)
Related parts Contact - Multi Purpose Connector Tyco Electronics Stamped 213603-3Contact - Multi Purpose Connector Tyco Electronics Stamped 213603-3
Order 'conn pin 14-18awg gold crimp - 213603-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213603-3-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66361-3
Order 'conn pin 14-18awg gold crimp - 66361-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25127-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350218-2
Order 'conn pin 14-20awg gold crimp - 350218-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14301CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 61118-5
Order 'conn pin 14-20awg gold crimp - 61118-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1434CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 61118-5
Order 'conn pin 14-20awg gold crimp - 61118-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1434TR-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350687-7
Order 'conn pin 14-20awg gold crimp - 350687-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25336CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350218-6
Order 'conn pin 14-20awg gold crimp - 350218-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25346CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 350218-6
Order 'conn pin 14-20awg gold crimp - 350218-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25346TR-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350538-7
Order 'conn pin 14-20awg gold crimp - 350538-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25371CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 350538-7
Order 'conn pin 14-20awg gold crimp - 350538-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25371TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350918-3
Order 'conn pin 14-18awg tin crimp - 350918-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25380-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350538-6
Order 'conn pin 14-20awg gold crimp - 350538-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25408CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 350538-6
Order 'conn pin 14-20awg gold crimp - 350538-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25408TR-ND.
Gold Rectangular - Contact Connector Tyco Electronics Stamped 638078-1
Order 'conn pin 14-18awg gold - 638078-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 638078-1-ND.
Gold Backplane - Contact Connector Tyco Electronics - 208262-3
Order 'conn pin size 22 gold crimp - 208262-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208262-3-ND.
Options for Contact - Multi Purpose Connector Tyco Electronics Stamped 213603-3
Send this link via E-Mail
Help With This Screen
