Gold Backplane - Contact Connectors, Interconnect Tyco Electronics Power 213567-1
CONN PIN 18-16AWG 30GOLD - 213567-1 - Connectors, Interconnects
| Digi-Key Part Number | 213567-1-ND |
100 |
8.13000 |
Extended Price
813.00 |
| Manufacturer Part Number | 213567-1 | |||
| Description | CONN PIN 18-16AWG 30GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 213567-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | 16-18 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | Power |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
213567 1 2135671 |
213567-1 Specification Sheet
CONN PIN 18-16AWG 30GOLD - 213567-1 (213567-1-ND) - Connectors, Interconnects
Related parts Gold Backplane - Contact Connectors, Interconnect Tyco Electronics Power 213567-1Gold Backplane - Contact Connectors, Interconnect Tyco Electronics Power 213567-1
Order 'conn pin 18-16awg 30gold - 213567-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213567-1-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 1-163082-0
Order 'conn pin 18-16awg gold crimp - 1-163082-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-163082-0-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66098-9
Order 'conn pin 18-16awg #16 tin - 1-66098-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66098-9-ND.
Contact - Multi Purpose Connector Tyco Electronics Power 202421-1
Order 'conn pin 18-16awg crimp - 202421-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202421-1-ND.
Contact - Multi Purpose Connector Tyco Electronics Machined 1-200336-7
Order 'conn pin 18-16awg crimp tin - 1-200336-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-200336-7-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 1-66361-4
Order 'conn pin 18-14awg 30gold crimp - 1-66361-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66361-4-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 1-66597-0
Order 'conn pin 18-14awg 30gold crimp - 1-66597-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66597-0-ND.
Contact - Multi Purpose Connector Tyco Electronics Machined 202507-2
Order 'conn pin 18-16awg 30gold - 202507-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202507-2-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 163082-1
Order 'conn pin 18-16awg .062 tin - 163082-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99523-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 66579-1
Order 'conn pin 18-16awg crimp tin - 66579-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66579-1-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 164164-1
Order 'conn pin 18-16awg size 16 tin - 164164-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99521-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66099-4
Order 'conn pin 16-18awg 30gold crimp - 1-66099-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66099-4-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66359-6
Order 'conn pin 18-14awg #16 gold - 1-66359-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66359-6-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 1-66359-7
Order 'conn pin 18-14awg tin crimp - 1-66359-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66359-7-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 1-66361-1
Order 'conn pin 14-18awg 30gold crimp - 1-66361-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66361-1-ND.
Options for Gold Backplane - Contact Connectors, Interconnect Tyco Electronics Power 213567-1
Send this link via E-Mail
Help With This Screen
