CONN PIN SIZE 22 GOLD CRIMP - 208262-3 - Connectors
| Digi-Key Part Number | 208262-3-ND |
5000 |
.76500 |
Extended Price
3825.00 |
| Manufacturer Part Number | 208262-3 | |||
| Description | CONN PIN SIZE 22 GOLD CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208262-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | D-Type |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208262 3 2082623 |
CONN PIN SIZE 22 GOLD CRIMP - 208262-3 (208262-3-ND) - Connectors
Related parts Connectors:CONN PIN SIZE 22 GOLD CRIMP - 208262-3
Order 'conn pin size 22 gold crimp - 208262-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 208262-3-ND.
CONN PIN SIZE 16 GOLD CRIMP - 443838-4
Order 'conn pin size 16 gold crimp - 443838-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 443838-4-ND.
CONN PIN 26-30AWG GOLD CRIMP - 794224-3
Order 'conn pin 26-30awg gold crimp - 794224-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28801-ND.
CONN PIN 18-22AWG GOLD CRIMP - 794228-3
Order 'conn pin 18-22awg gold crimp - 794228-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28805-ND.
CONN PIN 16-20AWG GOLD CRIMP - 794230-3
Order 'conn pin 16-20awg gold crimp - 794230-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28807-ND.
CONN PIN 20-24AWG GOLD CRIMP - 794612-3
Order 'conn pin 20-24awg gold crimp - 794612-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30308-ND.
CONN PIN 20-24AWG GOLD CRIMP - 794608-3
Order 'conn pin 20-24awg gold crimp - 794608-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30308TR-ND.
CONN PIN 26-30AWG GOLD CRIMP - 794613-3
Order 'conn pin 26-30awg gold crimp - 794613-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30312-ND.
CONN PIN 26-30AWG GOLD CRIMP - 794609-3
Order 'conn pin 26-30awg gold crimp - 794609-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30312TR-ND.
CONN PIN SIZE 22 CRIMP GOLD - 3-592404-1
Order 'conn pin size 22 crimp gold - 3-592404-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-592404-1-ND.
CONN PIN SIZE 16 GOLD - 204978-3
Order 'conn pin size 16 gold - 204978-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204978-3-ND.
CONN PIN 14-18AWG GOLD CRIMP - 213603-3
Order 'conn pin 14-18awg gold crimp - 213603-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213603-3-ND.
CONN PIN 24-28AWG GOLD CRIMP - 66507-3
Order 'conn pin 24-28awg gold crimp - 66507-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1630CT-ND.
CONN PIN 24-28AWG GOLD CRIMP - 66507-3
Order 'conn pin 24-28awg gold crimp - 66507-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1630TR-ND.
CONN PIN 20-24AWG GOLD CRIMP - 66506-3
Order 'conn pin 20-24awg gold crimp - 66506-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1679CT-ND.
Send this link via E-Mail
Help With This Screen