CONN PIN 24-20AWG CPC - 207911-1 - Connectors
| Digi-Key Part Number | 207911-1-ND |
1000 |
5.77500 |
Extended Price
5775.00 |
| Manufacturer Part Number | 207911-1 | |||
| Description | CONN PIN 24-20AWG CPC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207911-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Packaging | Bulk |
| Series | - |
| Contact Finish | Gold |
| Contact Termination | Solder |
| Gauge/AWG | 20-24 AWG |
| Type | Machined |
| Pin or Socket | Pin |
| Size | 16 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207911 1 2079111 |
CONN PIN 24-20AWG CPC - 207911-1 (207911-1-ND) - Connectors
Related parts Connectors:CONN PIN 24-20AWG CPC - 207911-1
Order 'conn pin 24-20awg cpc - 207911-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207911-1-ND.
CONN PIN 24-20AWG TIN - 62358-1
Order 'conn pin 24-20awg tin - 62358-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62358-1-ND.
CONN PIN 24-20AWG CRIMP GOLD - 1-66103-4
Order 'conn pin 24-20awg crimp gold - 1-66103-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66103-4-ND.
CONN PIN 24-20AWG GOLD - 201582-1
Order 'conn pin 24-20awg gold - 201582-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 201582-1-ND.
CONN PIN 24-20AWG TIN CRIMP - 1-66332-5
Order 'conn pin 24-20awg tin crimp - 1-66332-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66332-5-ND.
CONN PIN 24-20AWG TIN CRIMP - 1-66564-3
Order 'conn pin 24-20awg tin crimp - 1-66564-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66564-3-ND.
CONN PIN 24-20AWG GOLD - 200679-1
Order 'conn pin 24-20awg gold - 200679-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 200679-1-ND.
CONN D-SUB PIN 24-20AWG CRIMP - 166053-1
Order 'conn d-sub pin 24-20awg crimp - 166053-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99332CT-ND.
CONN D-SUB PIN 24-20AWG CRIMP - 166053-1
Order 'conn d-sub pin 24-20awg crimp - 166053-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99332TR-ND.
CONN PIN 24-20AWG CRIMP GOLD - 5-166053-1
Order 'conn pin 24-20awg crimp gold - 5-166053-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-166053-1-ND.
CONN PIN 24-20AWG CRIMP GOLD - 166293-1
Order 'conn pin 24-20awg crimp gold - 166293-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 166293-1-ND.
CONN PIN 24-20AWG CRIMP GOLD - 164160-4
Order 'conn pin 24-20awg crimp gold - 164160-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 164160-4-ND.
CONN PIN 24-26AWG 30AU CRIMP - 1-66107-0
Order 'conn pin 24-26awg 30au crimp - 1-66107-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66107-0-ND.
CONN PIN 24-20AWG CRIMP GOLD - 203816-3
Order 'conn pin 24-20awg crimp gold - 203816-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 203816-3-ND.
CONN PIN 24-20AWG CRIMP TIN - 203816-6
Order 'conn pin 24-20awg crimp tin - 203816-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 203816-6-ND.
Send this link via E-Mail
Help With This Screen