CONN PIN D-SUB CONTACT SIZE 22 - 207683-2 - Connectors
| Digi-Key Part Number | 207683-2-ND |
1000 |
.98813 |
Extended Price
988.13 |
| Manufacturer Part Number | 207683-2 | |||
| Description | CONN PIN D-SUB CONTACT SIZE 22 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207683-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Gauge/AWG | - |
| Contact Termination | Solder, PCB |
| Packaging | Bulk |
| Series | AMPLIMITE® 90 |
| Type | |
| Contact Finish Thickness | 50µin (1.27µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207683 2 2076832 |
207683-2 Specification Sheet
CONN PIN D-SUB CONTACT SIZE 22 - 207683-2 (207683-2-ND) - Connectors
Related parts Connectors :CONN PIN D-SUB CONTACT SIZE 22 - 207683-2
Order 'conn pin d-sub contact size 22 - 207683-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207683-2-ND.
CONN PIN D-SUB CONTACT SIZE 22 - 207683-6
Order 'conn pin d-sub contact size 22 - 207683-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207683-6-ND.
CONN PIN D-SUB CONTACT SIZE 22 - 207683-8
Order 'conn pin d-sub contact size 22 - 207683-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207683-8-ND.
CONN CONTACT SOCKET SIZE 22 - 207684-2
Order 'conn contact socket size 22 - 207684-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207684-2-ND.
CONN PIN CONTACT SIZE 22 - 211901-5
Order 'conn pin contact size 22 - 211901-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211901-5-ND.
CONN SEAL FOR CPC SIZE 22 - 211830-2
Order 'conn seal for cpc size 22 - 211830-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 211830-2-ND.
CONN PIN IDC 26-22AWG GOLD - 1-104505-2
Order 'conn pin idc 26-22awg gold - 1-104505-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-104505-2-ND.
CONN PIN HE/HA SERIES CRIMP - 1-1105100-2
Order 'conn pin he/ha series crimp - 1-1105100-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1105100-2-ND.
CONN PIN 16-18AWG TIN CRIMP - 1-66099-2
Order 'conn pin 16-18awg tin crimp - 1-66099-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66099-2-ND.
CONN PIN CRIMP GOLD HSS SERIES - 3-1105150-2
Order 'conn pin crimp gold hss series - 3-1105150-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1105150-2-ND.
CONN PIN CRIMP HTS SERIES GOLD - 4-1105300-2
Order 'conn pin crimp hts series gold - 4-1105300-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1105300-2-ND.
CONN PIN 13.5 AWG CRIMP GOLD - 5-1105050-2
Order 'conn pin 13.5 awg crimp gold - 5-1105050-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1105050-2-ND.
CONN PIN 14-18 AWG GOLD CRIMP - 66577-2
Order 'conn pin 14-18 awg gold crimp - 66577-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66577-2-ND.
CONN PIN 16-18 AWG TIN CRIMP - 66579-2
Order 'conn pin 16-18 awg tin crimp - 66579-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66579-2-ND.
CONN PIN 20-24 AWG GOLD CRIMP - 66593-2
Order 'conn pin 20-24 awg gold crimp - 66593-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66593-2-ND.
Send this link via E-Mail
Help With This Screen