SKT CONTACT,SZ 16 - 205117-1 - Connectors
| Digi-Key Part Number | 205117-1-ND |
100 |
4.24500 |
Extended Price
424.50 |
| Manufacturer Part Number | 205117-1 | |||
| Description | SKT CONTACT,SZ 16 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 205117-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
205117 1 2051171 |
205117-1 Specification Sheet
SKT CONTACT,SZ 16 - 205117-1 (205117-1-ND) - Connectors
Related parts Connectors:SKT CONTACT,SZ 16 - 205117-1
Order 'skt contact,sz 16 - 205117-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 205117-1-ND.
CONN CONTACT RECEPT 16-20AWG - 177915-1
Order 'conn contact recept 16-20awg - 177915-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177915-1-ND.
CONN CONTACT 14-16 AWG TIN - 350651-1
Order 'conn contact 14-16 awg tin - 350651-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 350651-1-ND.
CONN CONTACT 14-16 AWG TIN - 350822-1
Order 'conn contact 14-16 awg tin - 350822-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 350822-1-ND.
CONN CONTACT MALE LOUVERTAC BAND - 1-192042-5
Order 'conn contact male louvertac band - 1-192042-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-192042-5-ND.
CONN CONTACT FEMALE LOUVER BAND - 1-192044-9
Order 'conn contact female louver band - 1-192044-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-192044-9-ND.
CONTACT CRIMP 8AWG SILVER - 1-194189-1
Order 'contact crimp 8awg silver - 1-194189-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-194189-1-ND.
CONN PIN SIZE 16 CRIMP - 1-592404-1
Order 'conn pin size 16 crimp - 1-592404-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-592404-1-ND.
CONTACT MALE VERT GOLD - 1-86182-1
Order 'contact male vert gold - 1-86182-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-86182-1-ND.
CONTACT MALE VERT TIN - 1-86477-1
Order 'contact male vert tin - 1-86477-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-86477-1-ND.
CONTACT PIN ASSY. - 200334-1
Order 'contact pin assy. - 200334-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 200334-1-ND.
CONTACT SOCKET ASSY. - 201609-1
Order 'contact socket assy. - 201609-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 201609-1-ND.
CONN RCPT CONTACT 26-22AWG - 350189-1
Order 'conn rcpt contact 26-22awg - 350189-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 350189-1-ND.
CST-100 CONTACT STRIP SN - 770601-1
Order 'cst-100 contact strip sn - 770601-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 770601-1-ND.
CONN CONTACT 30AWG TIN - 917571-1
Order 'conn contact 30awg tin - 917571-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 917571-1-ND.
Send this link via E-Mail
Help With This Screen