CONN D-SUB PIN 20-24AWG CRIMP - 205089-2
Contact - Multi Purpose Connector Tyco Electronics Machined 205089-2
| Digi-Key Part Number | 205089-2-ND |
5000 |
.70103 |
Extended Price
3505.15 |
| Manufacturer Part Number | 205089-2 | |||
| Description | CONN D-SUB PIN 20-24AWG CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 205089-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Wire Gauge | 20-24 AWG |
| Material | Copper Alloy |
| Packaging | Tape |
| Pin or Socket | Pin |
| Plating | Gold |
| Type | Machined |
| Plating - Thickness | - |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
205089 2 2050892 |
205089-2 Specification Sheet
CONN D-SUB PIN 20-24AWG CRIMP - 205089-2 (205089-2-ND)
Related parts Contact - Multi Purpose Connector Tyco Electronics Machined 205089-2CONN D-SUB PIN 20-24AWG CRIMP - 205089-2
Order 'conn d-sub pin 20-24awg crimp - 205089-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205089-2-ND.
CONN D-SUB PIN 20-24AWG AU - 205089-1
Order 'conn d-sub pin 20-24awg au - 205089-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2160-ND.
CONN D-SUB PIN 28-24AWG CRIMP - 166054-1
Order 'conn d-sub pin 28-24awg crimp - 166054-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99329CT-ND.
CONN D-SUB PIN 28-24AWG CRIMP - 166054-1
Order 'conn d-sub pin 28-24awg crimp - 166054-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99329TR-ND.
CONN D-SUB PIN 20-24AWG AU - 1-66506-0
Order 'conn d-sub pin 20-24awg au - 1-66506-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1008-ND.
CONN D-SUB PIN 20-24AWG AU - 5-66506-7
Order 'conn d-sub pin 20-24awg au - 5-66506-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23042-ND.
CONN D-SUB PIN 20-24AWG AU - 5-66506-9
Order 'conn d-sub pin 20-24awg au - 5-66506-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23043-ND.
CONN D-SUB PLUG HD 15POS CRIMP - 204513-2
Order 'conn d-sub plug hd 15pos crimp - 204513-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204513-2-ND.
CONN D-SUB PLUG 44 POS CRIMP - 204517-2
Order 'conn d-sub plug 44 pos crimp - 204517-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204517-2-ND.
CONN D-SUB PLUG HD 62POS CRIMP - 204519-2
Order 'conn d-sub plug hd 62pos crimp - 204519-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204519-2-ND.
CONN D-SUB PLUG HD 78POS CRIMP - 204521-2
Order 'conn d-sub plug hd 78pos crimp - 204521-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204521-2-ND.
CONN D-SUB PLUG HD 104POS CRIMP - 204523-2
Order 'conn d-sub plug hd 104pos crimp - 204523-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204523-2-ND.
CONN D-SUB PIN 22-28AWG GOLD - 1658670-2
Order 'conn d-sub pin 22-28awg gold - 1658670-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31954-ND.
CONTACT PIN 20-24AWG CRIMP - 1218371-1
Order 'contact pin 20-24awg crimp - 1218371-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34466-ND.
CONN D-SUB PLUG 9POS 26AWG - 1-1532007-6
Order 'conn d-sub plug 9pos 26awg - 1-1532007-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532007-6-ND.
Options for Contact - Multi Purpose Connector Tyco Electronics Machined 205089-2
Send this link via E-Mail
Help With This Screen
