ARINC,PIN CONTACT,SZ 20 - 204938-3 - Connectors
| Digi-Key Part Number | 204938-3-ND |
1000 |
1.05000 |
Extended Price
1050.00 |
| Manufacturer Part Number | 204938-3 | |||
| Description | ARINC,PIN CONTACT,SZ 20 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 204938-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | 20-24 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
204938 3 2049383 |
204938-3 Specification Sheet
ARINC,PIN CONTACT,SZ 20 - 204938-3 (204938-3-ND) - Connectors
Related parts Connectors :ARINC,PIN CONTACT,SZ 20 - 204938-3
Order 'arinc,pin contact,sz 20 - 204938-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204938-3-ND.
CONN RING 16-20 AWG #3 STRIP - 41406
Order 'conn ring 16-20 awg #3 strip - 41406' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 41406-ND.
SOCKET BARRIER STRIP 20CIRC SL - 3-1437649-4
Order 'socket barrier strip 20circ sl - 3-1437649-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437649-4-ND.
TERM BLOCK 20POS VERT WW .375 - 3-1546159-6
Order 'term block 20pos vert ww .375 - 3-1546159-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1546159-6-ND.
TERM BLOCK 20POS VERT WW .375 - 3-1546159-7
Order 'term block 20pos vert ww .375 - 3-1546159-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1546159-7-ND.
FLEX CABLE - AFE03T/AF03/AFE03T - A9AAT-0302F
Order 'flex cable - afe03t/af03/afe03t - A9AAT-0302F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0302F-ND.
FLEX CABLE - AFF03A/AF03/AFE03T - A9BAA-0302F
Order 'flex cable - aff03a/af03/afe03t - A9BAA-0302F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0302F-ND.
FLEX CABLE - AFF03G/AF03/AFE03T - A9BAG-0302F
Order 'flex cable - aff03g/af03/afe03t - A9BAG-0302F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0302F-ND.
FLEX CABLE - AFF03A/AF03/AFF03A - A9BBA-0302F
Order 'flex cable - aff03a/af03/aff03a - A9BBA-0302F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0302F-ND.
FLEX CABLE - AFF03G/AF03/AFF03G - A9BBG-0302F
Order 'flex cable - aff03g/af03/aff03g - A9BBG-0302F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-0302F-ND.
FLEX CABLE - AFG03A/AF03/AFE03T - A9CAA-0302F
Order 'flex cable - afg03a/af03/afe03t - A9CAA-0302F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0302F-ND.
FLEX CABLE - AFG03G/AF03/AFE03T - A9CAG-0302F
Order 'flex cable - afg03g/af03/afe03t - A9CAG-0302F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-0302F-ND.
FLEX CABLE - AFG03A/AF03/AFG03A - A9CCA-0302F
Order 'flex cable - afg03a/af03/afg03a - A9CCA-0302F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0302F-ND.
FLEX CABLE - AFG03G/AF03/AFG03G - A9CCG-0302F
Order 'flex cable - afg03g/af03/afg03g - A9CCG-0302F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0302F-ND.
CONN BLOCK 3ROWS OF 20 GOLD - 3-582150-9
Order 'conn block 3rows of 20 gold - 3-582150-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-582150-9-ND.
Send this link via E-Mail
Help With This Screen
