Gold D-sub, D-shaped - Contact Connector Tyco Electronics Machined 204370-5
CONN D-SUB PIN 28-22AWG CRIMP AU - 204370-5 - Connectors
| Digi-Key Part Number | 204370-5-ND |
5000 |
.85362 |
Extended Price
4268.10 |
| Manufacturer Part Number | 204370-5 | |||
| Description | CONN D-SUB PIN 28-22AWG CRIMP AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 204370-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | 22-28 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | Machined |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
204370 5 2043705 |
204370-5 Specification Sheet
CONN D-SUB PIN 28-22AWG CRIMP AU - 204370-5 (204370-5-ND) - Connectors
Related parts Gold D-sub, D-shaped - Contact Connector Tyco Electronics Machined 204370-5Gold D-sub, D-shaped - Contact Connector Tyco Electronics Machined 204370-5
Order 'conn d-sub pin 28-22awg crimp au - 204370-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204370-5-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics High Density (HD) 748333-9
Order 'conn d-sub pin 28-22awg crimp - 748333-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 748333-9-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics - 748610-8
Order 'conn d-sub socket 28-22awg crimp - 748610-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 748610-8-ND.
Gold D-sub, D-shaped - Contact Connector Tyco Electronics Amp (VA) Machined 166054-1
Order 'conn d-sub pin 28-24awg crimp - 166054-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99329CT-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Machined 166054-1
Order 'conn d-sub pin 28-24awg crimp - 166054-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99329TR-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 207438-2
Order 'conn pin 28-22awg crimp tin - 207438-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207438-2-ND.
Gold D-sub, D-shaped - Contact Connector Tyco Electronics Amp (VA) Machined 166052-1
Order 'conn d-sub socket 28-24awg crimp - 166052-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99331CT-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Machined 166052-1
Order 'conn d-sub socket 28-24awg crimp - 166052-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99331TR-ND.
Contact - Multi Purpose Connector Tyco Electronics Machined 205089-2
Order 'conn d-sub pin 20-24awg crimp - 205089-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205089-2-ND.
Gold D-sub, D-shaped - Contact Connector Tyco Electronics - 5-166054-1
Order 'conn pin 28-24awg crimp gold - 5-166054-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-166054-1-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics Machined 204370-2
Order 'conn pin 22-28awg crimp gold - 204370-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34528-ND.
Gold D-sub, D-shaped - Contact Connector Tyco Electronics - 1658670-5
Order 'conn pin 22-28awg crimp 30gold - 1658670-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1658670-5-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics High Density (HD) 748333-7
Order 'conn d-sub pin 22-28awg au - 748333-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2086-ND.
Gold D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics High Density (HD) 748333-4
Order 'conn d-sub pin 22-28awg au - 748333-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2088-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 745211-5
Order 'conn d-sub plug 25p 22-26awg au - 745211-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23077-ND.
Options for Gold D-sub, D-shaped - Contact Connector Tyco Electronics Machined 204370-5
Send this link via E-Mail
Help With This Screen
