CONN PIN 24-20AWG GOLD - 201582-1 - Connectors, Interconnects
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 201582-1
| Digi-Key Part Number | 201582-1-ND |
1000 |
5.97000 |
Extended Price
5970.00 |
| Manufacturer Part Number | 201582-1 | |||
| Description | CONN PIN 24-20AWG GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 201582-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Wire Gauge | 20-24 AWG |
| Material | Copper Alloy |
| Packaging | Bulk |
| Pin or Socket | Pin |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
201582 1 2015821 |
CONN PIN 24-20AWG GOLD - 201582-1 (201582-1-ND) - Connectors, Interconnects
Related parts Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 201582-1CONN PIN 24-20AWG GOLD - 201582-1
Order 'conn pin 24-20awg gold - 201582-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 201582-1-ND.
CONN PIN 24-20AWG GOLD CRIMP - 1-794612-1
Order 'conn pin 24-20awg gold crimp - 1-794612-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794612-1-ND.
CONN PIN 24-20AWG GOLD - 200679-1
Order 'conn pin 24-20awg gold - 200679-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 200679-1-ND.
CONN PIN 24-20AWG CPC - 207911-1
Order 'conn pin 24-20awg cpc - 207911-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207911-1-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-1
Order 'conn pin 14-20awg gold crimp - 1-770005-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31705CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-1
Order 'conn pin 14-20awg gold crimp - 1-770005-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31705TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31706CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770250-0
Order 'conn pin 14-20awg gold crimp - 1-770250-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31706-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31706TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31710CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770248-0
Order 'conn pin 14-20awg gold crimp - 1-770248-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31710-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31710TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770254-0
Order 'conn pin 14-20awg gold crimp - 1-770254-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31714-ND.
CONN PIN 16-20AWG GOLD CRIMP - 1-794230-0
Order 'conn pin 16-20awg gold crimp - 1-794230-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34924-ND.
CONN PIN 24-20AWG TIN - 62358-1
Order 'conn pin 24-20awg tin - 62358-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62358-1-ND.
Options for Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 201582-1
Send this link via E-Mail
Help With This Screen
