CONTACT PIN ASSY. - 200334-1
| Digi-Key Part Number | 200334-1-ND |
5000 |
3.94500 |
Extended Price
19725.00 |
| Manufacturer Part Number | 200334-1 | |||
| Description | CONTACT PIN ASSY. | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 200334-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Wire Gauge | 20-24 AWG |
| Material | Copper Alloy |
| Packaging | Bulk |
| Pin or Socket | Pin |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
200334 1 2003341 |
200334-1 Specification Sheet
CONTACT PIN ASSY. - 200334-1 (200334-1-ND)
Related parts :CONTACT PIN ASSY. - 200334-1
Order 'contact pin assy. - 200334-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 200334-1-ND.
CONTACT PIN ASSY. - 201607-1
Order 'contact pin assy. - 201607-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 201607-1-ND.
CONN CONTACT PIN VERTICAL PCB - 534135-1
Order 'conn contact pin vertical pcb - 534135-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 534135-1-ND.
POWER CONTACT PIN PRESSFIT - 148546-1
Order 'power contact pin pressfit - 148546-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 148546-1-ND.
POWER CONTACT PIN PRESSFIT - 148547-1
Order 'power contact pin pressfit - 148547-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 148547-1-ND.
CONN CONTACT PIN CRIMP SZ 8 - 1766161-1
Order 'conn contact pin crimp sz 8 - 1766161-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1766161-1-ND.
CONTACT SOCKET ASSY. - 201609-1
Order 'contact socket assy. - 201609-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 201609-1-ND.
6 POS SIP COMPLIANT PIN ASSY - 382444-1
Order '6 pos sip compliant pin assy - 382444-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 382444-1-ND.
048 EURO TYPE C PIN MFBL ASSY - 536751-1
Order '048 euro type c pin mfbl assy - 536751-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536751-1-ND.
CONTACT PIN SIZE 20 GOLD PCB - 1-212565-0
Order 'contact pin size 20 gold pcb - 1-212565-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-212565-0-ND.
CONN CONTACT PIN 24AWG GOLD - 1445692-1
Order 'conn contact pin 24awg gold - 1445692-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445692-1-ND.
CONN CONTACT PIN PCB #8 - 449379-1
Order 'conn contact pin pcb #8 - 449379-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 449379-1-ND.
CONN CONTACT ACTION PIN 30 GOLD - 5534135-1
Order 'conn contact action pin 30 gold - 5534135-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5534135-1-ND.
CONTACT PIN AWG 20-14AWG .156 - 61086-1
Order 'contact pin awg 20-14awg .156 - 61086-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61086-1-ND.
CONTACT PIN 12-10AWG TIN - 61253-1
Order 'contact pin 12-10awg tin - 61253-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61253-1-ND.
Send this link via E-Mail
Help With This Screen
