CONN SOCKET 18-16AWG 30GOLD - 200333-8 - Connectors, Interconnects
| Digi-Key Part Number | 200333-8-ND |
4000 |
2.60614 |
Extended Price
10424.56 |
| Manufacturer Part Number | 200333-8 | |||
| Description | CONN SOCKET 18-16AWG 30GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 200333-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Wire Gauge | 16-18 AWG |
| Material | Brass |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Socket |
| Plating | Gold |
| Type | Machined |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
200333 8 2003338 |
200333-8 Specification Sheet
CONN SOCKET 18-16AWG 30GOLD - 200333-8 (200333-8-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SOCKET 18-16AWG 30GOLD - 200333-8
Order 'conn socket 18-16awg 30gold - 200333-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 200333-8-ND.
CONN SOCKET 18-16AWG 30GOLD - 202508-2
Order 'conn socket 18-16awg 30gold - 202508-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202508-2-ND.
CONN SOCKET 18-16AWG CRIMP GOLD - 163084-2
Order 'conn socket 18-16awg crimp gold - 163084-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99526-ND.
CONN SOCKET 18-16AWG CRIMP TIN - 66580-1
Order 'conn socket 18-16awg crimp tin - 66580-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66580-1-ND.
CONN SOCKET 18-16AWG GOLD CRIMP - 1-163084-0
Order 'conn socket 18-16awg gold crimp - 1-163084-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-163084-0-ND.
CONN SOCKET 18-16AWG CRIMP TIN - 163084-1
Order 'conn socket 18-16awg crimp tin - 163084-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99525-ND.
CONN SOCKET 18-14AWG 30GOLD - 1-66598-1
Order 'conn socket 18-14awg 30gold - 1-66598-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66598-1-ND.
CONN SOCKET 18-16AWG TIN CRIMP - 2-66100-0
Order 'conn socket 18-16awg tin crimp - 2-66100-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-66100-0-ND.
CONN SOCKET 18-16AWG GOLD - 201589-1
Order 'conn socket 18-16awg gold - 201589-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 201589-1-ND.
CONN PIN 18-16AWG 30GOLD - 213567-1
Order 'conn pin 18-16awg 30gold - 213567-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213567-1-ND.
CONN SOCKET 2WIREWRP POST 30GOLD - 66461-8
Order 'conn socket 2wirewrp post 30gold - 66461-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29347-ND.
CONN PIN 18-16AWG 30GOLD - 202507-2
Order 'conn pin 18-16awg 30gold - 202507-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202507-2-ND.
CONN SOCKET .062 18-16AWG TIN - 163083-8
Order 'conn socket .062 18-16awg tin - 163083-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 163083-8-ND.
CONN SOCKET 18-14AWG GOLD CRIMP - 66360-8
Order 'conn socket 18-14awg gold crimp - 66360-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66360-8-ND.
CONN SOCKET 18-24AWG .062 GOLD - 350628-5
Order 'conn socket 18-24awg .062 gold - 350628-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25482CT-ND.
Send this link via E-Mail
Help With This Screen
