CONN SOCKET 20-24AWG GOLD - 200331-1 - Connectors
Contact - Multi Purpose Connector Tyco Electronics Stamped 200331-1
| Digi-Key Part Number | 200331-1-ND |
2000 |
3.97500 |
Extended Price
7950.00 |
| Manufacturer Part Number | 200331-1 | |||
| Description | CONN SOCKET 20-24AWG GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 200331-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Wire Gauge | 20-24 AWG |
| Material | Copper Alloy |
| Packaging | Bulk |
| Pin or Socket | Socket |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
200331 1 2003311 |
200331-1 Specification Sheet
CONN SOCKET 20-24AWG GOLD - 200331-1 (200331-1-ND) - Connectors
Related parts Contact - Multi Purpose Connector Tyco Electronics Stamped 200331-1CONN SOCKET 20-24AWG GOLD - 200331-1
Order 'conn socket 20-24awg gold - 200331-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 200331-1-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 1-87309-4
Order 'conn socket 20-24awg gold crimp - 1-87309-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3008-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 1-794610-2
Order 'conn socket 20-24awg gold crimp - 1-794610-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32523-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 1-794606-2
Order 'conn socket 20-24awg gold crimp - 1-794606-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32523TR-ND.
CONN SOCKET 20-24AWG GOLD - 203802-1
Order 'conn socket 20-24awg gold - 203802-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 203802-1-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 166722-1
Order 'conn socket 20-24awg gold crimp - 166722-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 166722-1-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 201580-1
Order 'conn socket 20-24awg gold crimp - 201580-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25116-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 201328-1
Order 'conn socket 20-24awg gold crimp - 201328-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25541-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 1-87523-8
Order 'conn socket 20-24awg 30au crimp - 1-87523-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25984CT-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 1-87523-9
Order 'conn socket 20-24awg 30au crimp - 1-87523-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25984-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 1-87523-8
Order 'conn socket 20-24awg 30au crimp - 1-87523-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25984TR-ND.
CONN SOCKET 20-24AWG 15AU CRIMP - 1-87523-5
Order 'conn socket 20-24awg 15au crimp - 1-87523-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25986CT-ND.
CONN SOCKET 20-24AWG 15AU CRIMP - 1-87523-6
Order 'conn socket 20-24awg 15au crimp - 1-87523-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25986-ND.
CONN SOCKET 20-24AWG 15AU CRIMP - 1-87523-5
Order 'conn socket 20-24awg 15au crimp - 1-87523-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25986TR-ND.
CONN SOCKET 20-24AWG 15AU CRIMP - 1-87195-7
Order 'conn socket 20-24awg 15au crimp - 1-87195-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A28315CT-ND.
Options for Contact - Multi Purpose Connector Tyco Electronics Stamped 200331-1
Send this link via E-Mail
Help With This Screen
