CONN TAB CONTACT SENSOR - 1-965982-1 - Connectors, Interconnects
| Digi-Key Part Number | 1-965982-1-ND |
3500 |
.11551 |
Extended Price
404.29 |
| Manufacturer Part Number | 1-965982-1 | |||
| Description | CONN TAB CONTACT SENSOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-965982-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Tin |
| Wire Gauge | 20-24 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | 39µin (1.00µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 965982 1 19659821 |
1-965982-1 Specification Sheet
CONN TAB CONTACT SENSOR - 1-965982-1 (1-965982-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN TAB CONTACT SENSOR - 1-965982-1
Order 'conn tab contact sensor - 1-965982-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-965982-1-ND.
CONN TAB SPECIAL - 63774-1
Order 'conn tab special - 63774-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63774-1-ND.
CONN MALE CONTACT BNC - 1-221607-5
Order 'conn male contact bnc - 1-221607-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-221607-5-ND.
MIC MARE-2 TAB CONTACT - 172777-1
Order 'mic mare-2 tab contact - 172777-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172777-1-ND.
MINI MIC TAB CONTACT - 282109-1
Order 'mini mic tab contact - 282109-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282109-1-ND.
CONN TAB CONTACT 26-22AWG TIN - 175153-2
Order 'conn tab contact 26-22awg tin - 175153-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175153-2-ND.
CONN TAB CONTACT 17-20AWG - 928931-2
Order 'conn tab contact 17-20awg - 928931-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 928931-2-ND.
CONN TAB HOUSING FASTON .250 - 521744-1
Order 'conn tab housing faston .250 - 521744-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521744-1-ND.
CONN CAP TAB .187SERIES - 360041-1
Order 'conn cap tab .187series - 360041-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 360041-1-ND.
CONN TAB CAPS FASTON .250 - 360042-1
Order 'conn tab caps faston .250 - 360042-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 360042-1-ND.
CONN TAB HOUSING 14POS BROWN - 1-353068-4
Order 'conn tab housing 14pos brown - 1-353068-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-353068-4-ND.
CONN TAB HOUSING FASTON NATURAL - 880309-1
Order 'conn tab housing faston natural - 880309-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 880309-1-ND.
CONN CONTACT SLDR TAB FLAT FLEX - 1-88997-2
Order 'conn contact sldr tab flat flex - 1-88997-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-88997-2-ND.
CONN CONTACT DUMMY CARDEDGE - 66084-1
Order 'conn contact dummy cardedge - 66084-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66084-1-ND.
CONN RCPT HOUSING 1POS .250 TAB - 2-172076-1
Order 'conn rcpt housing 1pos .250 tab - 2-172076-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-172076-1-ND.
Send this link via E-Mail
Help With This Screen
