CONN CONTACT MALE 12LOUVERRS - 192045-5 - Connectors
Silver Backplane - Contact Connector Tyco Electronics Power 192045-5
| Digi-Key Part Number | 192045-5-ND |
100 |
91.12500 |
Extended Price
9112.50 |
| Manufacturer Part Number | 192045-5 | |||
| Description | CONN CONTACT MALE 12LOUVERRS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 192045-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Male Band |
| Contact Finish | Silver |
| Wire Gauge | - |
| Contact Termination | - |
| Packaging | Bulk |
| Type | Power |
| Contact Finish Thickness | 200µin (5.08µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
192045 5 1920455 |
192045-5 Specification Sheet
CONN CONTACT MALE 12LOUVERRS - 192045-5 (192045-5-ND) - Connectors
Related parts Silver Backplane - Contact Connector Tyco Electronics Power 192045-5CONN CONTACT MALE 12LOUVERRS - 192045-5
Order 'conn contact male 12louverrs - 192045-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 192045-5-ND.
CONN CONTACT MALE LOUVERTAC BAND - 1-192042-5
Order 'conn contact male louvertac band - 1-192042-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-192042-5-ND.
CONN CONTACT MALE LOUVERTAC BAND - 192042-5
Order 'conn contact male louvertac band - 192042-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 192042-5-ND.
CONN HEADER 5POS GOLD - 87633-5
Order 'conn header 5pos gold - 87633-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87633-5-ND.
CONN HEADER HORIZONTAL 5POS - 171826-5
Order 'conn header horizontal 5pos - 171826-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171826-5-ND.
CONN CONTACT MALE LOUVERTAC BAND - 3-192039-0
Order 'conn contact male louvertac band - 3-192039-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-192039-0-ND.
CONN CONTACT MALE LOUVERTAC BAND - 4-192042-8
Order 'conn contact male louvertac band - 4-192042-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-192042-8-ND.
CONN HEADER 30POS.050 RTANG GOLD - 5-104074-6
Order 'conn header 30pos.050 rtang gold - 5-104074-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-104074-6-ND.
CONN HEADER 50POS VERT GOLD - 5-825492-0
Order 'conn header 50pos vert gold - 5-825492-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-825492-0-ND.
CONN HEADER RA 3POS SHROUDED - 5-103361-1
Order 'conn header ra 3pos shrouded - 5-103361-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35068-ND.
CONN HEADER MOD-II SHROUDED - 5-147091-1
Order 'conn header mod-ii shrouded - 5-147091-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-147091-1-ND.
CONN HEADER VERT STANDARD 50POS - 5-825433-0
Order 'conn header vert standard 50pos - 5-825433-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-825433-0-ND.
CONN HEADER BRKWY 100POS AU - 5-826634-0
Order 'conn header brkwy 100pos au - 5-826634-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-826634-0-ND.
CONN HEADER BRKWY 100POS TIN - 5-826925-0
Order 'conn header brkwy 100pos tin - 5-826925-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-826925-0-ND.
CONN HEADER BRKWY 50POS TIN - 5-826926-0
Order 'conn header brkwy 50pos tin - 5-826926-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-826926-0-ND.
Options for Silver Backplane - Contact Connector Tyco Electronics Power 192045-5
Send this link via E-Mail
Help With This Screen
