VC-DST-POF - 1884995 - Connectors
| Digi-Key Part Number | 1884995-ND |
1 |
20.47000 |
Extended Price
20.47 |
| Manufacturer Part Number | 1884995 | |||
| Description | VC-DST-POF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1884995 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Pin or Socket | Pin |
| Contact Finish | Silver |
| Gauge/AWG | - |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | Machined (Turned, Solid) |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1884995 1884995 |
1884995 Specification Sheet
VC-DST-POF - 1884995 (1884995-ND) - Connectors
Related parts Connectors :VC-DST-POF - 1884995
Order 'vc-dst-pof - 1884995' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884995-ND.
VC-DBU-POF - 1885004
Order 'vc-dbu-pof - 1885004' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1885004-ND.
TOOL CRIMP PLIERS FOR CONTACTS - 1205448
Order 'tool crimp pliers for contacts - 1205448' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205448-ND.
KGG-MC1 5/16 PHOENIX CONTACT - 1834482
Order 'kgg-mc1 5/16 phoenix contact - 1834482' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
CONN CONTACT DUMMY TWIN LEAF - 583857-6
Order 'conn contact dummy twin leaf - 583857-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583857-6-ND.
CONN CONTACT DUMMY CARDEDGE - 66084-1
Order 'conn contact dummy cardedge - 66084-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66084-1-ND.
CONN CONTACT 2POS SCREW CLAMP - 1852846
Order 'conn contact 2pos screw clamp - 1852846' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1689-ND.
CONN CONTACT 6POS SCREW CLAMP - 1853476
Order 'conn contact 6pos screw clamp - 1853476' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1690-ND.
CONN CONTACT 8POS SCREW CLAMP - 1852820
Order 'conn contact 8pos screw clamp - 1852820' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1691-ND.
CONN CONTACT 2POS SCREW CLAMP - 1853528
Order 'conn contact 2pos screw clamp - 1853528' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1692-ND.
CONN CONTACT 6POS SCREW CLAMP - 1854019
Order 'conn contact 6pos screw clamp - 1854019' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1693-ND.
CONN CONTACT 8POS SCREW CLAMP - 1854022
Order 'conn contact 8pos screw clamp - 1854022' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1694-ND.
TOOL CRIMPING FOR STG-MTN - 1204038
Order 'tool crimping for stg-mtn - 1204038' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1204038-ND.
TOOL CRIMP PLIERS FOR CONTACTS - 1205529
Order 'tool crimp pliers for contacts - 1205529' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205529-ND.
HC-DBUC1,5 - 1772544
Order 'hc-dbuc1,5 - 1772544' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772544-ND.
Send this link via E-Mail
Help With This Screen
