FFC PIN ROUND WIRE PLATED - 1-86557-9
| Digi-Key Part Number | 1-86557-9-ND |
10000 |
.35463 |
Extended Price
3546.30 |
| Manufacturer Part Number | 1-86557-9 | |||
| Description | FFC PIN ROUND WIRE PLATED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-86557-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pin or Socket | Pin |
| Contact Finish | Tin |
| Gauge/AWG | 22-26 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Series | |
| Type | |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 86557 9 1865579 |
1-86557-9 Specification Sheet
FFC PIN ROUND WIRE PLATED - 1-86557-9 (1-86557-9-ND)
Related parts :FFC PIN ROUND WIRE PLATED - 1-86557-9
Order 'ffc pin round wire plated - 1-86557-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-86557-9-ND.
FFC PIN ROUND WIRE PLATED - 1-86557-4
Order 'ffc pin round wire plated - 1-86557-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-86557-4-ND.
FFC PIN ROUND WIRE PLATED - 86557-6
Order 'ffc pin round wire plated - 86557-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 86557-6-ND.
FFC PIN ROUND WIRE PLTD AU30 - 86656-2
Order 'ffc pin round wire pltd au30 - 86656-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 86656-2-ND.
CONN FFC 19POS 1.25MM RT ANG - 1-84386-9
Order 'conn ffc 19pos 1.25mm rt ang - 1-84386-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-84386-9-ND.
CONN FFC 19POS 1.25MM RT ANG - 1-84533-9
Order 'conn ffc 19pos 1.25mm rt ang - 1-84533-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-84533-9-ND.
CONN FFC 19POS 1.00MM VERT SMD - 1-84982-9
Order 'conn ffc 19pos 1.00mm vert smd - 1-84982-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-84982-9-ND.
CONN FFC 19POS 1.00MM VERT PCB - 1-84984-9
Order 'conn ffc 19pos 1.00mm vert pcb - 1-84984-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-84984-9-ND.
20 MTE SHRD PIN SR LATCH .100 - 1-103660-9
Order '20 mte shrd pin sr latch .100 - 1-103660-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103660-9-ND.
CABLE ASSY PWR ENTRY 5 WIRE 88" - 1-555858-9
Order 'cable assy pwr entry 5 wire 88" - 1-555858-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-555858-9-ND.
CABLE ASSY PWR-PWR 8 WIRE 30" - 1-556127-9
Order 'cable assy pwr-pwr 8 wire 30" - 1-556127-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-556127-9-ND.
CABLE ASSY PWR-PWR 5 WIRE 254" - 1-556212-9
Order 'cable assy pwr-pwr 5 wire 254" - 1-556212-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-556212-9-ND.
CABLE ASSY PWR-LINE 8 WIRE 66" - 1-556731-9
Order 'cable assy pwr-line 8 wire 66" - 1-556731-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-556731-9-ND.
CABLE ASSY PWR-PWR 8 WIRE 29.5" - 1-558057-9
Order 'cable assy pwr-pwr 8 wire 29.5" - 1-558057-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-558057-9-ND.
CONN PIN TYPE VI POSTED - 1-66730-9
Order 'conn pin type vi posted - 1-66730-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66730-9-ND.
Send this link via E-Mail
Help With This Screen